Triad Magnetics CME2425-9
| Produttore | |
| Cod. Prod. | CME2425-9 |
| Cod. LCSC | C5598818 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 67.5mH 2.02Ω 2 Common Mode Chokes RoHS |
| Scheda Tecnica | Triad Magnetics CME2425-9 |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Common Mode Chokes | |
| Produttore | Triad Magnetics | |
| Imballo | - | |
| Inductance @ Frequency | 67.5mH | |
| DC Resistance(DCR) | 2.02Ω | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 400mA | |
| Operating Temperature | -40℃~+80℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Common Mode Chokes | |
| Produttore | Triad Magnetics | |
| Imballo | - | |
| Inductance @ Frequency | 67.5mH | |
| DC Resistance(DCR) | 2.02Ω | |
| Insulation Resistance(IR) | - |
| Tipo | Descrizione | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 400mA | |
| Operating Temperature | -40℃~+80℃ |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Highly reliable Triad common mode EMI suppression inductors for various power supplies to eliminate noise common to all lines. These devices also provide effective differential mode filtering. They comply with VDE, IEC, UL, and CSA requirements, minimizing AC line conducted interference frequently generated by high-frequency switching power supplies.
Caratteristiche
Traduzione AI
- Manufactured with UL-rated 130℃ materials
- Inductance per winding
- Operating temperature: -40℃ to +80℃
- Lead diameter: 0.029 square
- Rated current produces approximately 40℃ temperature rise
- Weight: 0.154 lbs
- All standard products manufactured from February 2016 onwards comply with 2015/863/EU (RoHS 3 initiative) requirements
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 18.7773 | $ 18.78 |
| 200+ | $ 7.4919 | $ 1498.38 |
| 500+ | $ 7.2427 | $ 3621.35 |
| 1,000+ | $ 7.1189 | $ 7118.90 |
Package Standard1/Full Bag | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Common Mode Chokes | |
| Produttore | Triad Magnetics | |
| Imballo | - | |
| Inductance @ Frequency | 67.5mH | |
| DC Resistance(DCR) | 2.02Ω | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 400mA | |
| Operating Temperature | -40℃~+80℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Common Mode Chokes | |
| Produttore | Triad Magnetics | |
| Imballo | - | |
| Inductance @ Frequency | 67.5mH | |
| DC Resistance(DCR) | 2.02Ω | |
| Insulation Resistance(IR) | - |
| Tipo | Descrizione | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 400mA | |
| Operating Temperature | -40℃~+80℃ |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
Highly reliable Triad common mode EMI suppression inductors for various power supplies to eliminate noise common to all lines. These devices also provide effective differential mode filtering. They comply with VDE, IEC, UL, and CSA requirements, minimizing AC line conducted interference frequently generated by high-frequency switching power supplies.
Caratteristiche
Traduzione AI
- Manufactured with UL-rated 130℃ materials
- Inductance per winding
- Operating temperature: -40℃ to +80℃
- Lead diameter: 0.029 square
- Rated current produces approximately 40℃ temperature rise
- Weight: 0.154 lbs
- All standard products manufactured from February 2016 onwards comply with 2015/863/EU (RoHS 3 initiative) requirements
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| CME2425-9-B | Triad Magnetics | Diretto | - | 0 | $ 12.7235 |
1 altri componenti alternativi.Visualizza tutti i sostituti

