AMAZING AZ1043-04F
| Produttore | |
| Cod. Prod. | AZ1043-04F |
| Cod. LCSC | C5571578 |
| Imballo | UFDFN-10 |
| Numero Cliente | |
| Attr. chiave | 10.5VC Clamp TVS DIODE UFDFN-10 |
| Scheda Tecnica | AMAZING AZ1043-04F |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | AMAZING | |
| Imballo | UFDFN-10 | |
| Clamping Voltage | 10.5V | |
| Operating Temperature | -55℃~+85℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 4.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | AMAZING | |
| Imballo | UFDFN-10 | |
| Clamping Voltage | 10.5V | |
| Operating Temperature | -55℃~+85℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | Four channels | |
| Voltage - Breakdown | 4.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Descrizione
AZ1043-04F is a design which includes ESD rated diode arrays to protect high speed data interfaces. The AZ1043-04F has been specifically designed to protect sensitive components which are connected to data and transmission lines from over-voltage caused by Electrostatic Discharging (ESD).
AZ1043-04F is a unique design which includes ESD rated, ultra low capacitance steering diodes and a unique design of clamping cell which is an equivalent TVS diode in a single package. During transient conditions, the steering diodes direct the transient to either the internal ESD line or to ground line. The internal unique design of clamping cell prevents over-voltage on the internal ESD line and on the I/O line, which is protecting any downstream components.
AZ1043-04F may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (±15kV air, ±8KV contact discharge).
Caratteristiche
- ESD Protect for Transition Minimized Differentia Signaling (TMDS) channels
- Protects four I/O lines
- Provide ESD protection for each line to IEC 61000-4-2 (ESD) ±15kV (air), ±11kV (contact) IEC 61000-4-5 (Lightning) 4A (8/20μs)
- For operating voltage of 3.3V and below
- Ultra low capacitance: 0.45pF typical
- Fast turn-on and Low clamping voltage
- Array of ESD rated diodes with internal equivalent TVS (Transient Voltage Suppression) diode
- Simplified layout for HDMI connectors
- Solid-state silicon-avalanche and active circuit triggering technology
- Green part
Applicazioni
- High Definition Multi-Media Interface (HDMI) 1.3, 1.4 and 2.0 version
- DisplayPort interface
- SATA and eSATA interface
- USB3.0
- Digital Visual Interface (DVI)
- USB2.0 up to 480Mb/s
- IEEE 1394 up to 3.2Gb/s
- Ethernet port: 10/100/1000 Mb/s
- Desktop and Notebooks PCs
- Consumer Electronics Set Top Box
- DVDRW Players
- Graphics Cards
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.7105 | $ 0.71 |
| 200+ | $ 0.2848 | $ 56.96 |
| 500+ | $ 0.2756 | $ 137.80 |
| 1,000+ | $ 0.2694 | $ 269.40 |
Package Standard10/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | AMAZING | |
| Imballo | UFDFN-10 | |
| Clamping Voltage | 10.5V | |
| Operating Temperature | -55℃~+85℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 4.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | AMAZING | |
| Imballo | UFDFN-10 | |
| Clamping Voltage | 10.5V | |
| Operating Temperature | -55℃~+85℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | Four channels | |
| Voltage - Breakdown | 4.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Descrizione
AZ1043-04F is a design which includes ESD rated diode arrays to protect high speed data interfaces. The AZ1043-04F has been specifically designed to protect sensitive components which are connected to data and transmission lines from over-voltage caused by Electrostatic Discharging (ESD).
AZ1043-04F is a unique design which includes ESD rated, ultra low capacitance steering diodes and a unique design of clamping cell which is an equivalent TVS diode in a single package. During transient conditions, the steering diodes direct the transient to either the internal ESD line or to ground line. The internal unique design of clamping cell prevents over-voltage on the internal ESD line and on the I/O line, which is protecting any downstream components.
AZ1043-04F may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (±15kV air, ±8KV contact discharge).
Caratteristiche
- ESD Protect for Transition Minimized Differentia Signaling (TMDS) channels
- Protects four I/O lines
- Provide ESD protection for each line to IEC 61000-4-2 (ESD) ±15kV (air), ±11kV (contact) IEC 61000-4-5 (Lightning) 4A (8/20μs)
- For operating voltage of 3.3V and below
- Ultra low capacitance: 0.45pF typical
- Fast turn-on and Low clamping voltage
- Array of ESD rated diodes with internal equivalent TVS (Transient Voltage Suppression) diode
- Simplified layout for HDMI connectors
- Solid-state silicon-avalanche and active circuit triggering technology
- Green part
Applicazioni
- High Definition Multi-Media Interface (HDMI) 1.3, 1.4 and 2.0 version
- DisplayPort interface
- SATA and eSATA interface
- USB3.0
- Digital Visual Interface (DVI)
- USB2.0 up to 480Mb/s
- IEEE 1394 up to 3.2Gb/s
- Ethernet port: 10/100/1000 Mb/s
- Desktop and Notebooks PCs
- Consumer Electronics Set Top Box
- DVDRW Players
- Graphics Cards
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

