TDK B82722A2202N002
| Produttore | |
| Cod. Prod. | B82722A2202N002 |
| Cod. LCSC | C5556411 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 3.3mH@10kHz 133mΩ 2 Common Mode Chokes RoHS |
| Scheda Tecnica | TDK B82722A2202N002 |
| Conformità RoHS | 2 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Common Mode Chokes | |
| Produttore | TDK | |
| Imballo | - | |
| Inductance @ Frequency | 3.3mH@10kHz | |
| DC Resistance(DCR) | 133mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 2A | |
| Operating Temperature | -40℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Common Mode Chokes | |
| Produttore | TDK | |
| Imballo | - | |
| Inductance @ Frequency | 3.3mH@10kHz | |
| DC Resistance(DCR) | 133mΩ | |
| Insulation Resistance(IR) | - |
| Tipo | Descrizione | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 2A | |
| Operating Temperature | -40℃~+125℃ |
Descrizione
Current-compensated toroidal core dual choke, 250 V AC, 1.2 … 68 mH, 0.3 … 3 A, +40°C / +60°C Construction: Current-compensated toroidal core dual choke; ferrite core with epoxy coating (UL 94 V-0); plastic housing with in-mold pins (UL 94 V-0); potted (UL 94 V-0); sectional winding Rated voltage 250 V AC, rated inductance 1.2 ... 68 mH, rated current 0.3 ... 3 A / +40°C, +60°C Terminals: Base material CuNi18Zn20, plating Ni, Sn, hot-dip tinned, pins 0.7×0.7 (mm), pin pitch 10×12.5 (mm) or 20×12.5 (mm) Marking: Product brand, certification marks and VDE standard number, ordering code, schematic symbol, rated current, rated voltage, rated inductance, date of manufacture (YYWWD. internal ID code) Delivery: Blister tray in cardboard box; B82722J available in tube magazine packaging upon request
Caratteristiche
- B82722A: High resonant frequency due to special winding technology
- ~1% stray inductance for suppression of symmetrical interference
- Suitable for wave soldering
- Designed to EN 60938-2 (VDE 0565-2) and UL 1283
- UL and/or ENEC (VDE) approved, RoHS compliant
Applicazioni
- Common-mode noise suppression
- Switch-mode power supply applications
- Electronic ballasts in lighting fixtures
- Power inverters
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.7996 | $ 0.80 |
| 200+ | $ 0.3192 | $ 63.84 |
| 600+ | $ 0.3082 | $ 184.92 |
| 1,200+ | $ 0.3034 | $ 364.08 |
Package Standard600/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Common Mode Chokes | |
| Produttore | TDK | |
| Imballo | - | |
| Inductance @ Frequency | 3.3mH@10kHz | |
| DC Resistance(DCR) | 133mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 2A | |
| Operating Temperature | -40℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Filters/Common Mode Chokes | |
| Produttore | TDK | |
| Imballo | - | |
| Inductance @ Frequency | 3.3mH@10kHz | |
| DC Resistance(DCR) | 133mΩ | |
| Insulation Resistance(IR) | - |
| Tipo | Descrizione | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 2A | |
| Operating Temperature | -40℃~+125℃ |
Descrizione
Current-compensated toroidal core dual choke, 250 V AC, 1.2 … 68 mH, 0.3 … 3 A, +40°C / +60°C Construction: Current-compensated toroidal core dual choke; ferrite core with epoxy coating (UL 94 V-0); plastic housing with in-mold pins (UL 94 V-0); potted (UL 94 V-0); sectional winding Rated voltage 250 V AC, rated inductance 1.2 ... 68 mH, rated current 0.3 ... 3 A / +40°C, +60°C Terminals: Base material CuNi18Zn20, plating Ni, Sn, hot-dip tinned, pins 0.7×0.7 (mm), pin pitch 10×12.5 (mm) or 20×12.5 (mm) Marking: Product brand, certification marks and VDE standard number, ordering code, schematic symbol, rated current, rated voltage, rated inductance, date of manufacture (YYWWD. internal ID code) Delivery: Blister tray in cardboard box; B82722J available in tube magazine packaging upon request
Caratteristiche
- B82722A: High resonant frequency due to special winding technology
- ~1% stray inductance for suppression of symmetrical interference
- Suitable for wave soldering
- Designed to EN 60938-2 (VDE 0565-2) and UL 1283
- UL and/or ENEC (VDE) approved, RoHS compliant
Applicazioni
- Common-mode noise suppression
- Switch-mode power supply applications
- Electronic ballasts in lighting fixtures
- Power inverters
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

