Altran Magnetics, LLC ASR-SV240D10ZW-LM
| 제조업체 | |
| 제조사 품번 | ASR-SV240D10ZW-LM |
| LCSC 번호 | C5555184 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 1 Form A (SPST-NO) 1.25V 24V~280V AC,DC 10A Solid State Relays (SSR) RoHS |
| 데이터시트 | Altran Magnetics, LLC ASR-SV240D10ZW-LM |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Solid State Relays (SSR) | |
| 제조업체 | Altran Magnetics, LLC | |
| 포장 | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -30℃~+80℃ | |
| Current - Surge(Itsm) | 200A | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | 1.25V | |
| Features | Zero-crossing trigger | |
| Forward Current(If) | - | |
| Load Voltage | 24V~280V | |
| Input type | AC,DC | |
| Load Current | 10A |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Solid State Relays (SSR) | |
| 제조업체 | Altran Magnetics, LLC | |
| 포장 | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -30℃~+80℃ | |
| Current - Surge(Itsm) | 200A |
| 타입 | 설명 | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | 1.25V | |
| Features | Zero-crossing trigger | |
| Forward Current(If) | - | |
| Load Voltage | 24V~280V | |
| Input type | AC,DC | |
| Load Current | 10A |
개요
The SV series is an industrial solid-state relay with an integrated heat sink, available in 30 mm or 50 mm widths. Equipped with a DIN rail clip, it can be mounted on a 35 mm DIN rail or panel-mounted via screws. The product offers four control voltage specifications: 4 to 32 VDC or 90 to 280 VAC, with load voltages of 24 to 280 VAC, 24 to 530 VAC, and 24 to 660 VAC, and load current ratings of 10 A, 20 A, 30 A, 40 A, and 75 A.
응용 분야
- Temperature chamber
- Injection molding machine
- Packaging machine, etc.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 102.0026 | $ 102.00 |
| 200+ | $ 40.7004 | $ 8140.08 |
| 496+ | $ 39.34 | $ 19512.64 |
| 1,000+ | $ 38.6686 | $ 38668.60 |
표준 패키지8/Full Box | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Solid State Relays (SSR) | |
| 제조업체 | Altran Magnetics, LLC | |
| 포장 | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -30℃~+80℃ | |
| Current - Surge(Itsm) | 200A | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | 1.25V | |
| Features | Zero-crossing trigger | |
| Forward Current(If) | - | |
| Load Voltage | 24V~280V | |
| Input type | AC,DC | |
| Load Current | 10A |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Solid State Relays (SSR) | |
| 제조업체 | Altran Magnetics, LLC | |
| 포장 | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -30℃~+80℃ | |
| Current - Surge(Itsm) | 200A |
| 타입 | 설명 | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | 1.25V | |
| Features | Zero-crossing trigger | |
| Forward Current(If) | - | |
| Load Voltage | 24V~280V | |
| Input type | AC,DC | |
| Load Current | 10A |
개요
The SV series is an industrial solid-state relay with an integrated heat sink, available in 30 mm or 50 mm widths. Equipped with a DIN rail clip, it can be mounted on a 35 mm DIN rail or panel-mounted via screws. The product offers four control voltage specifications: 4 to 32 VDC or 90 to 280 VAC, with load voltages of 24 to 280 VAC, 24 to 530 VAC, and 24 to 660 VAC, and load current ratings of 10 A, 20 A, 30 A, 40 A, and 75 A.
응용 분야
- Temperature chamber
- Injection molding machine
- Packaging machine, etc.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

