LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP APT100F50J product image
Abbildung ähnlich

MICROCHIP APT100F50J

Hersteller
Herst.-Teilenr.
APT100F50J
LCSC-Nr.
C5554118
Verp.
SOT-227B-4
Kundennummer
Hauptmerkm.
960W 500V 103A 36mΩ@10V 1 N-channel N-Channel SOT-227B-4 Single FETs, MOSFETs RoHS
DatenblattMICROCHIP APT100F50J
RoHS-Konformität2 Dokumente verfügbar
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 170.2028$ 170.20
200+$ 67.9127$ 13582.54
500+$ 65.6427$ 32821.35
1,000+$ 64.5214$ 64521.40
Standardgehäuse1/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
HerstellerMICROCHIP
Verp.SOT-227B-4
Output Capacitance(Coss)2.645nF
Ciss-Input Capacitance24.6nF
Pd - Power Dissipation960W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage500V
Current - Continuous Drain(Id)103A
Reverse Transfer Capacitance (Crss)330pF
RDS(on)36mΩ@10V
Number1 N-channel
Gate Charge(Qg)620nC@10V
Vgs±30V
Gate Threshold Voltage (Vgs(th))5V
TypeN-Channel

Beschreibung

KI-Übersetzung

Power MOS 8T™ is a high-speed, high-voltage N-channel switch-mode power MOSFET. Featuring a proprietary planar stripe design for excellent reliability and manufacturability. Low switching losses are achieved through low input capacitance and ultra-low Crss "Miller" capacitance. The inherent gate resistance and capacitance of the polysilicon gate structure help control the slew rate during switching, enabling low EMI and reliable paralleling, even at very high switching frequencies. High avalanche energy capability enhances reliability in flyback, boost, forward, and other circuit topologies.

Merkmale

KI-Übersetzung
  • Fast switching with low EMI
  • Short reverse recovery time (trr) for high reliability
  • Ultra-low Crss for improved noise immunity
  • Low gate charge
  • Avalanche energy rated
  • RoHS compliant

Anwendungen

KI-Übersetzung
  • ZVS phase-shifted and other full-bridge circuits
  • Half-bridge circuits
  • PFC and other boost converters
  • Buck converters
  • Single-switch and double-switch forward circuits
  • Flyback circuits

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
APT50M65JFLLMICROCHIPÄhnlicheSOT-227B-43$ 116.284
MS170N65HGF4MASPOWERÄhnlicheSOT-2275$ 43.6597
IXFN150N65X2Littelfuse/IXYSÄhnlicheSOT-227B20$ 59.0347
IXFN120N65X2Littelfuse/IXYSÄhnlicheSOT-22716$ 48.6906
IXFN170N65X2Littelfuse/IXYSÄhnlicheSOT-22723$ 51.2178