WEIDMULLER 8881620000
| 제조업체 | |
| 제조사 품번 | 8881620000 |
| LCSC 번호 | C5530793 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Power Relays, Over 2 Amps RoHS |
| 데이터시트 | WEIDMULLER 8881620000 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Power Relays, Over 2 Amps | |
| 제조업체 | WEIDMULLER | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Power Relays, Over 2 Amps | |
| 제조업체 | WEIDMULLER |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
Weidmüller‘s relay bases are remarkable for their secure connection systems and their ease of use during wiring and installation. Pluggable cross-connection and the extra-quick PUSH IN connection help you to further reduce wiring times. In combination with the established relay technology, Weidmüller‘s industrial relays and solid state relays provide users with excellent reliability and service convenience. Whether electro-mechanical or electronic, our extensive choice of relay modules and solid-state relays provides the proper solution for all of your industrial application needs.
주요 특징
- Safe and easy-to-use PUSH IN technology
- Sturdy relay pins and industrial-standard pinning
- Mechanically operated, stay-down test button integrated into the design
- LED status indicators
- Free-wheel diodes (DC)
- Suppressor circuitry and LED can be integrated into a relay module or as a pluggable module at the base
- Heavy-duty industrial pins ensure a reliable connection
- 4000 VA switching capacity
- Stable plug-in connections
- LED (AC red / DC green) integrated in relay
- Protective suppressor circuit for DC coil
- Optional test button with latching function and inspection window
- Identification of coils (AC red / DC blue)
- 2000 VA switching capacity
- Optional status indicator (AC red/ DC green)
- Optional protective suppressor circuit
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 30.5611 | $ 30.56 |
| 200+ | $ 12.1949 | $ 2438.98 |
| 500+ | $ 11.787 | $ 5893.50 |
| 1,000+ | $ 11.5854 | $ 11585.40 |
표준 패키지10/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Power Relays, Over 2 Amps | |
| 제조업체 | WEIDMULLER | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Power Relays, Over 2 Amps | |
| 제조업체 | WEIDMULLER |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
Weidmüller‘s relay bases are remarkable for their secure connection systems and their ease of use during wiring and installation. Pluggable cross-connection and the extra-quick PUSH IN connection help you to further reduce wiring times. In combination with the established relay technology, Weidmüller‘s industrial relays and solid state relays provide users with excellent reliability and service convenience. Whether electro-mechanical or electronic, our extensive choice of relay modules and solid-state relays provides the proper solution for all of your industrial application needs.
주요 특징
- Safe and easy-to-use PUSH IN technology
- Sturdy relay pins and industrial-standard pinning
- Mechanically operated, stay-down test button integrated into the design
- LED status indicators
- Free-wheel diodes (DC)
- Suppressor circuitry and LED can be integrated into a relay module or as a pluggable module at the base
- Heavy-duty industrial pins ensure a reliable connection
- 4000 VA switching capacity
- Stable plug-in connections
- LED (AC red / DC green) integrated in relay
- Protective suppressor circuit for DC coil
- Optional test button with latching function and inspection window
- Identification of coils (AC red / DC blue)
- 2000 VA switching capacity
- Optional status indicator (AC red/ DC green)
- Optional protective suppressor circuit
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

