LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD

TE Connectivity 3213X202M

Fabricante
Cód. da peça
3213X202M
Nº LCSC
C5501156
Emb.
-
Número do Cliente
Atrib. princ.
POT 2kΩ 125mW
Folha de DadosTE Connectivity 3213X202M
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
FabricanteTE Connectivity
Emb.-
Tolerance±20%
Temperature Coefficient±100ppm/℃
Power(Watts)125mW
Number of Turns1
Resistance2kΩ

Descrição

Tradução por IA

The 3213 series occupies only 11.5 square millimeters of PCB area and was developed for the next generation of handheld devices, where mixed technology and double-sided component mounting are unavoidable. These 3mm devices stand only 2mm tall and are sealed for compatibility with infrared, vapor phase, and full-immersion wave soldering processes, as well as solvent board cleaning processes. The 3203 model is also available in this series.

Recursos

Tradução por IA
  • 3mm square compact size, suitable for dip soldering and wave soldering
  • Latest cermet technology
  • Solvent-cleanable
  • Triangular terminals prevent solder bridging
  • Ultra-low profile, only 2mm height
  • Designed for automatic adjustment
  • Standard 12mm tape packaging