TECH PUBLIC TC7SH17F-TP
| Hersteller | TECH PUBLICAsian Brands |
| Herst.-Teilenr. | TC7SH17F-TP |
| LCSC-Nr. | C54195019 |
| Verp. | SOT-23-5 |
| Kundennummer | |
| Hauptmerkm. | Schmitt trigger 2V~5.5V 1 1 6ns@5.5V,50pF SOT-23-5 Buffers, Drivers, Receivers, Transceivers |
| Datenblatt | TECH PUBLIC TC7SH17F-TP |
| Alternativteile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Hersteller | TECH PUBLIC | |
| Verp. | SOT-23-5 | |
| Current - Output High(IOH) | 32mA | |
| Input type | Schmitt trigger | |
| Function | - | |
| Series | TC7SH17 | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | - | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 6ns@5.5V,50pF |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Hersteller | TECH PUBLIC | |
| Verp. | SOT-23-5 | |
| Current - Output High(IOH) | 32mA | |
| Input type | Schmitt trigger | |
| Function | - | |
| Series | TC7SH17 | |
| Voltage - Supply | 2V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | - | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 6ns@5.5V,50pF |
Beschreibung
TC7SH17 is a single Schmitt-trigger buffer. The device is designed for operation with VCC ranging from 2V to 5.5V and can be driven by 3.3V or 5V devices. This feature allows these devices to be used as translators in mixed 3.3V and 5V environments. The TC7SH17 contains one buffer that performs the Boolean function Y = A. This CMOS device offers high output drive capability while maintaining low quiescent power consumption over a wide VCC operating range. The TC7SH17 is available in SOT23-5 and SOT353 packages.
Merkmale
- Wide supply voltage range: 2V to 5.5V
- Maximum propagation delay 6.5ns at VCC = 3.3V
- Low power consumption, 10μA (ICC maximum)
- Output drive current ±24mA at VCC = 3.3V
- Latch-up performance exceeds 100mA per JESD 78 Class II
- ESD protection exceeds JESD 22
- 2000V Human Body Model (A114-A)
- 1000V Charged Device Model (C101)
- Operating temperature range: -40°C to 125°C
- Available packages: SOT23-5 and SOT353
Anwendungen
- Active Noise Cancellation (ANC)
- Blood Pressure Monitor
- Embedded PC
- SSD: Client and Enterprise
- TV: LCD/Digital and HDTV
- Tablet: Enterprise
- Video Analytics: Server
- Wireless Headset, Keyboard and Mouse
- Power Supply: Telecom/Server AC/DC Controller
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 10+ | $ 0.0439$ 0.0418 | $ 0.42 |
| 100+ | $ 0.0346$ 0.0329 | $ 3.29 |
| 300+ | $ 0.03$ 0.0285 | $ 8.55 |
| 3,000+ | $ 0.0265$ 0.0252 | $ 75.60 |
| 6,000+ | $ 0.0237$ 0.0226 | $ 135.60 |
| 9,000+ | $ 0.0223$ 0.0212 | $ 190.80 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Hersteller | TECH PUBLIC | |
| Verp. | SOT-23-5 | |
| Current - Output High(IOH) | 32mA | |
| Input type | Schmitt trigger | |
| Function | - | |
| Series | TC7SH17 | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | - | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 6ns@5.5V,50pF |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Hersteller | TECH PUBLIC | |
| Verp. | SOT-23-5 | |
| Current - Output High(IOH) | 32mA | |
| Input type | Schmitt trigger | |
| Function | - | |
| Series | TC7SH17 | |
| Voltage - Supply | 2V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | - | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 6ns@5.5V,50pF |
Beschreibung
TC7SH17 is a single Schmitt-trigger buffer. The device is designed for operation with VCC ranging from 2V to 5.5V and can be driven by 3.3V or 5V devices. This feature allows these devices to be used as translators in mixed 3.3V and 5V environments. The TC7SH17 contains one buffer that performs the Boolean function Y = A. This CMOS device offers high output drive capability while maintaining low quiescent power consumption over a wide VCC operating range. The TC7SH17 is available in SOT23-5 and SOT353 packages.
Merkmale
- Wide supply voltage range: 2V to 5.5V
- Maximum propagation delay 6.5ns at VCC = 3.3V
- Low power consumption, 10μA (ICC maximum)
- Output drive current ±24mA at VCC = 3.3V
- Latch-up performance exceeds 100mA per JESD 78 Class II
- ESD protection exceeds JESD 22
- 2000V Human Body Model (A114-A)
- 1000V Charged Device Model (C101)
- Operating temperature range: -40°C to 125°C
- Available packages: SOT23-5 and SOT353
Anwendungen
- Active Noise Cancellation (ANC)
- Blood Pressure Monitor
- Embedded PC
- SSD: Client and Enterprise
- TV: LCD/Digital and HDTV
- Tablet: Enterprise
- Video Analytics: Server
- Wireless Headset, Keyboard and Mouse
- Power Supply: Telecom/Server AC/DC Controller
C54195019 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| TC7SH126F-TP | TECH PUBLIC | Ähnliche | SOT-23-5 | 3,000 | $0.0418 $0.0439 | ||
| TC7SH125F-TP | TECH PUBLIC | Ähnliche | SOT-23-5 | 3,000 | $0.0418 $0.0439 | ||
| TC7SH34F-TP | TECH PUBLIC | Ähnliche | SOT-23-5 | 3,000 | $0.0418 $0.0439 | ||
| 74AHC1G125GV-TP | TECH PUBLIC | Ähnliche | SOT-23-5 | 2,720 | $ 0.0464 | ||
| 74AHC1G125W5-TP | TECH PUBLIC | Ähnliche | SOT-23-5 | 2,780 | $0.0420 $0.0442 |



