JKSEMI SMAJ28A
| 제조업체 | JKSEMIAsian Brands |
| 제조사 품번 | SMAJ28A |
| LCSC 번호 | C5267297 |
| 포장 | SMA |
| 고객 번호 | |
| 주요 제원 | TVS DIODE 28.8VWM 45.4VC SMA |
| 데이터시트 | JKSEMI SMAJ28A |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | JKSEMI | |
| 포장 | SMA | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28.8V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | JKSEMI | |
| 포장 | SMA | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28.8V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
TVS diodes can be used in a wide range of applications which like consumer electronic products, automotive industries, telecommunications, and intelligent control systems.
주요 특징
AI 번역
- Glass passivated or planar junction.
- Excellent clamping capability.
- Repetition rate (duty cycle): 0.01%.
- Typical IR less than 1μA above 10V.
- Low profile package and low inductance.
- 400W Peak Pulse power capability at 10×1000μs waveform.
- Fast response time: typically less than 1.0ps from 0V to VBR min.
- Plastic package has Underwriters Laboratory Flammability 94V - 0.
- For surface mounted applications in order to optimize board space.
응용 분야
AI 번역
- consumer electronic products
- automotive industries
- telecommunications
- intelligent control systems
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
재고 있음: 4,330
4,330 재고 있음, 당일 발송
최소값: 10배수: 10판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가 | 총액 |
|---|---|---|
| 10+ | $ 0.0561 | $ 0.56 |
| 100+ | $ 0.0468 | $ 4.68 |
| 300+ | $ 0.0421 | $ 12.63 |
| 1,000+ | $ 0.0386 | $ 38.60 |
| 5,000+ | $ 0.0354 | $ 177.00 |
| 10,000+ | $ 0.034 | $ 340.00 |
표준 패키지5000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | JKSEMI | |
| 포장 | SMA | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28.8V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | JKSEMI | |
| 포장 | SMA | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 31.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28.8V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
TVS diodes can be used in a wide range of applications which like consumer electronic products, automotive industries, telecommunications, and intelligent control systems.
주요 특징
AI 번역
- Glass passivated or planar junction.
- Excellent clamping capability.
- Repetition rate (duty cycle): 0.01%.
- Typical IR less than 1μA above 10V.
- Low profile package and low inductance.
- 400W Peak Pulse power capability at 10×1000μs waveform.
- Fast response time: typically less than 1.0ps from 0V to VBR min.
- Plastic package has Underwriters Laboratory Flammability 94V - 0.
- For surface mounted applications in order to optimize board space.
응용 분야
AI 번역
- consumer electronic products
- automotive industries
- telecommunications
- intelligent control systems
C5267297 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



