TI OPA396DCKT
| Produttore | |
| Cod. Prod. | OPA396DCKT |
| Cod. LCSC | C5214805 |
| Imballo | SC-70-5 |
| Numero Cliente | |
| Attr. chiave | 1MHz 60mA 1 1V/us 10nA SC-70-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Scheda Tecnica | TI OPA396DCKT |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | TI | |
| Imballo | SC-70-5 | |
| Gain Bandwidth Product | 1MHz | |
| Output Current | 60mA | |
| Number of Channels | 1 | |
| Features | EMI filtering/RF suppression;Reverse-phase input protection | |
| Slew Rate | 1V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 10nA | |
| Rail to Rail | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | TI | |
| Imballo | SC-70-5 | |
| Gain Bandwidth Product | 1MHz | |
| Output Current | 60mA | |
| Number of Channels | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Features | EMI filtering/RF suppression;Reverse-phase input protection | |
| Slew Rate | 1V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 10nA | |
| Rail to Rail | - |
Descrizione
The OPA396 features a combination of high bandwidth (1 MHz) along with very low quiescent current (23.5 μA) in a high-precision amplifier. These features combined with rail-to-rail input and output make this device an exceptional choice in high-gain, low-power applications. Ultra-low input bias current of 10 fA, 100 μV of offset (maximum), and 1.2 μV/°C of drift over temperature help maintain high precision in ratiometric and amperometric sensor front ends that have demanding low-power requirements. The OPA396 uses Texas Instrument's proprietary e‑trim™ operational amplifier technology, enabling a unique combination of ultra-low offset and low input offset drift without the need for any input switching or auto-zero techniques. The CMOS-based technology platform also features a modern, robust output stage design that is tolerant of high output capacitance, alleviating stability problems that are common in typical low-power amplifiers.
Caratteristiche
- Low IQ: 23.5 μA
- Gain bandwidth product: 1 MHz
- Low input bias current: 10 fA (typical)
- Low offset voltage: ±100 μV (maximum)
- Low drift: ±1.2 μV/°C
- Low supply voltage operation: 1.7 V to 5.5 V
- Input common mode range ±100 mV beyond rail
- Fast slew rate: 1 V/μs
- High load capacitance drive
- High output current drive: 60 mA
- Rail-to-rail output
- EMI/RFI filtered inputs
- Small packages: SC70 and WCSP (Preview)
Applicazioni
- Portable electronics
- Flow transmitter
- Blood glucose monitor
- Process analytics (pH, gas, force, humidity)
- Temperature transmitter
- Pressure transmitter
- Medical sensor patches
- Building automation
- Wearable fitness and activity monitor
- Gas detector
- Analog security camera
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.0206 | $ 2.02 |
| 250+ | $ 0.7826 | $ 195.65 |
| 500+ | $ 0.7556 | $ 377.80 |
| 1,000+ | $ 0.7413 | $ 741.30 |
Package Standard250/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | TI | |
| Imballo | SC-70-5 | |
| Gain Bandwidth Product | 1MHz | |
| Output Current | 60mA | |
| Number of Channels | 1 | |
| Features | EMI filtering/RF suppression;Reverse-phase input protection | |
| Slew Rate | 1V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 10nA | |
| Rail to Rail | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | TI | |
| Imballo | SC-70-5 | |
| Gain Bandwidth Product | 1MHz | |
| Output Current | 60mA | |
| Number of Channels | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Features | EMI filtering/RF suppression;Reverse-phase input protection | |
| Slew Rate | 1V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 10nA | |
| Rail to Rail | - |
Descrizione
The OPA396 features a combination of high bandwidth (1 MHz) along with very low quiescent current (23.5 μA) in a high-precision amplifier. These features combined with rail-to-rail input and output make this device an exceptional choice in high-gain, low-power applications. Ultra-low input bias current of 10 fA, 100 μV of offset (maximum), and 1.2 μV/°C of drift over temperature help maintain high precision in ratiometric and amperometric sensor front ends that have demanding low-power requirements. The OPA396 uses Texas Instrument's proprietary e‑trim™ operational amplifier technology, enabling a unique combination of ultra-low offset and low input offset drift without the need for any input switching or auto-zero techniques. The CMOS-based technology platform also features a modern, robust output stage design that is tolerant of high output capacitance, alleviating stability problems that are common in typical low-power amplifiers.
Caratteristiche
- Low IQ: 23.5 μA
- Gain bandwidth product: 1 MHz
- Low input bias current: 10 fA (typical)
- Low offset voltage: ±100 μV (maximum)
- Low drift: ±1.2 μV/°C
- Low supply voltage operation: 1.7 V to 5.5 V
- Input common mode range ±100 mV beyond rail
- Fast slew rate: 1 V/μs
- High load capacitance drive
- High output current drive: 60 mA
- Rail-to-rail output
- EMI/RFI filtered inputs
- Small packages: SC70 and WCSP (Preview)
Applicazioni
- Portable electronics
- Flow transmitter
- Blood glucose monitor
- Process analytics (pH, gas, force, humidity)
- Temperature transmitter
- Pressure transmitter
- Medical sensor patches
- Building automation
- Wearable fitness and activity monitor
- Gas detector
- Analog security camera
C5214805 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

