HCTL HC15EDGK-3.81-10P-V
| Hersteller | HCTLAsian Brands |
| Herst.-Teilenr. | HC15EDGK-3.81-10P-V |
| LCSC-Nr. | C51966790 |
| Verp. | P=3.81mm |
| Kundennummer | |
| Hauptmerkm. | 8A 1x10P 10P -40℃~+105℃ 3.81mm Male Plug 10 Free-hanging 1 Without fixing device P=3.81mm Headers, Plugs and Sockets RoHS |
| Datenblatt | HCTL HC15EDGK-3.81-10P-V |
| RoHS-Konformität | 2 Dokumente verfügbar |
| Kundenspezifische Kabel | MOQ 1 Stück |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Hersteller | HCTL | |
| Verp. | P=3.81mm | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x10P | |
| Number of Pins | 10P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.81mm | |
| Connector Type | Male Plug | |
| Number of PINs Per Row | 10 | |
| Mounting Type | Free-hanging | |
| Number of Rows | 1 | |
| Termination Style | Without fixing device |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Hersteller | HCTL | |
| Verp. | P=3.81mm | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x10P | |
| Number of Pins | 10P | |
| Voltage Rating | 300V |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.81mm | |
| Connector Type | Male Plug | |
| Number of PINs Per Row | 10 | |
| Mounting Type | Free-hanging | |
| Number of Rows | 1 | |
| Termination Style | Without fixing device |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Screw: M2.0, steel, zinc-plated, slotted
- Plastic body: PA66, UL94V-0
- Clamp: phosphor bronze, nickel-plated
- Square box: brass, nickel-plated
- Plastic cover: PA66, UL94V-0
- Rated voltage: 300V
- Rated current: 8A
- Contact resistance: 20mΩ (max)
- Insulation resistance: 500MΩ/DC1000V
- Withstanding voltage: AC1500V/1Min
- Wire range: 24-14AWG 0.5-1.5mm²
- Temperature range: -40℃ ~ +105℃
- Momentary temperature: +250℃ 5 seconds
- Torque: 0.2N.m (1.77Lb.in)
- Strip length: 6-7mm
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 67
67 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.8352 | $ 0.84 |
| 10+ | $ 0.6762 | $ 6.76 |
| 30+ | $ 0.5975 | $ 17.93 |
| 100+ | $ 0.5188 | $ 51.88 |
| 500+ | $ 0.4724 | $ 236.20 |
| 1,000+ | $ 0.4477 | $ 447.70 |
Standardgehäuse100/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Hersteller | HCTL | |
| Verp. | P=3.81mm | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x10P | |
| Number of Pins | 10P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.81mm | |
| Connector Type | Male Plug | |
| Number of PINs Per Row | 10 | |
| Mounting Type | Free-hanging | |
| Number of Rows | 1 | |
| Termination Style | Without fixing device |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Hersteller | HCTL | |
| Verp. | P=3.81mm | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x10P | |
| Number of Pins | 10P | |
| Voltage Rating | 300V |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.81mm | |
| Connector Type | Male Plug | |
| Number of PINs Per Row | 10 | |
| Mounting Type | Free-hanging | |
| Number of Rows | 1 | |
| Termination Style | Without fixing device |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Screw: M2.0, steel, zinc-plated, slotted
- Plastic body: PA66, UL94V-0
- Clamp: phosphor bronze, nickel-plated
- Square box: brass, nickel-plated
- Plastic cover: PA66, UL94V-0
- Rated voltage: 300V
- Rated current: 8A
- Contact resistance: 20mΩ (max)
- Insulation resistance: 500MΩ/DC1000V
- Withstanding voltage: AC1500V/1Min
- Wire range: 24-14AWG 0.5-1.5mm²
- Temperature range: -40℃ ~ +105℃
- Momentary temperature: +250℃ 5 seconds
- Torque: 0.2N.m (1.77Lb.in)
- Strip length: 6-7mm
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Typ | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom-Kabel: MOQ 1 Stück
LCSC bietet ein umfassendes Sortiment an kosteneffizienten maßgeschneiderten Kabellösungen für vielfältige Anforderungen in der Elektronik und Elektrotechnik. Unsere Produkte entsprechen den RoHS- und UL-Standards und garantieren höchste Qualität und Zuverlässigkeit. Dank unseres umfangreichen Lagerbestands an Steckverbindern bieten wir flexiblen Service ohne Mindestbestellmenge, schnelle Angebote und kurze Lieferzeiten – für einen reibungslosen und effizienten Beschaffungsprozess. Mehr erfahren.



