Slkor SL3485S
| Fabricante | SlkorAsian Brands |
| Cód. da peça | SL3485S |
| Nº LCSC | C5155382 |
| Emb. | SOP-8 |
| Número do Cliente | |
| Atrib. princ. | SL3485S/SL3485M RS-485 Transceiver |
| Folha de Dados | Slkor SL3485S |
| Peças alternativas | 2 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | Slkor | |
| Emb. | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 450uA |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | Slkor | |
| Emb. | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrição | |
|---|---|---|
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 450uA |
Descrição
The SL3485 is a high-speed half-duplex transceiver for RS-485/RS-422 communication, integrating one driver and one receiver. It features a failsafe circuit and a slew-rate-limited driver that reduces EMI and reflections caused by improperly terminated cables, enabling error-free data transmission at up to 10Mbps. It provides +15kV ESD protection. The receiver features 1/8 unit load input impedance, allowing up to 256 transceivers to be connected on a single bus. Primarily used in RS-485/RS-422 communication systems.
Recursos
- I/O pins with ESD protection: +15kV HBM; all other pins with Level 3 ESD protection: >+8kV HBM
- Typical operating voltage: 5V
- Maximum data rate: 10Mbps
- Package: SOP8, MSOP8
Aplicações
- Smart instrumentation
- Industrial process control
- Building automation networks
- Motor control
- EMI-sensitive transceiver applications
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | Slkor | |
| Emb. | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 450uA |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | Slkor | |
| Emb. | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrição | |
|---|---|---|
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 450uA |
Descrição
The SL3485 is a high-speed half-duplex transceiver for RS-485/RS-422 communication, integrating one driver and one receiver. It features a failsafe circuit and a slew-rate-limited driver that reduces EMI and reflections caused by improperly terminated cables, enabling error-free data transmission at up to 10Mbps. It provides +15kV ESD protection. The receiver features 1/8 unit load input impedance, allowing up to 256 transceivers to be connected on a single bus. Primarily used in RS-485/RS-422 communication systems.
Recursos
- I/O pins with ESD protection: +15kV HBM; all other pins with Level 3 ESD protection: >+8kV HBM
- Typical operating voltage: 5V
- Maximum data rate: 10Mbps
- Package: SOP8, MSOP8
Aplicações
- Smart instrumentation
- Industrial process control
- Building automation networks
- Motor control
- EMI-sensitive transceiver applications
C5155382 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



