KEMET T540D687K2R5DH8505WAFL
| Hersteller | |
| Herst.-Teilenr. | T540D687K2R5DH8505WAFL |
| LCSC-Nr. | C4980514 |
| Verp. | 2917 |
| Kundennummer | |
| Hauptmerkm. | 680uF ±10% 2.5V Tantalum Capacitors 2917 |
| Datenblatt | KEMET T540D687K2R5DH8505WAFL |
| Alternativteile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Hersteller | KEMET | |
| Verp. | 2917 | |
| Capacitance | 680uF | |
| Current - Leakage | - | |
| Voltage Rating | 2.5V | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 40mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Hersteller | KEMET | |
| Verp. | 2917 | |
| Capacitance | 680uF | |
| Current - Leakage | - |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Rating | 2.5V | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 40mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Beschreibung
KEMET Organic Capacitors (KO-CAP) are solid electrolytic capacitors that use a conductive polymer cathode, enabling extremely low ESR at high frequencies and improved capacitance retention. KO-CAP combines the low ESR of multilayer ceramics, the high capacitance of aluminum electrolytic capacitors, and the volumetric efficiency of tantalum capacitors — all in a single SMT package. Unlike liquid electrolyte-based capacitors, KO-CAP offers exceptionally long service life and high ripple current capability.
HRA polymer electrolytic capacitors deliver the same performance advantages as other KO-CAP series while providing screening options relevant to Hi-Rel applications.
These HRA-grade components offer multiple surge current screening options. A derating of 10–20% is recommended for these capacitors, making them suitable for operating voltages from 0.8 to 48 or 50 VDC.
These are the first polymer electrolytic capacitors for which failure rates can be selected based on KEMET's KO-CAP reliability assessment methodology. This methodology uses accelerated conditions (voltage and temperature) applied to on-board samples to evaluate long-term device reliability. Available failure rates are B (0.1% per 1,000 hours), C (0.01% per 1,000 hours), and D (0.001% per 1,000 hours).
Merkmale
- Approved to DLA drawing 04051/04052
- Part numbers with surge current option B per DLA drawing 04052 approved to ESA/EPPL Part 2
- B, C, and D failure rate options available
- 100% accelerated steady-state burn-in
- High capacitance retention at high frequencies
- Enhanced humidity performance, rated for 85°C/85% RH, 1.0 VR (black epoxy)
- Ultra-low ESR down to 5 mΩ
- Surge current test option available
- High volumetric efficiency
- EIA standard case sizes
- Qualified using KEMET KO-CAP reliability assessment methodology
Anwendungen
Typical applications include decoupling, filtering, and energy storage applications requiring low ESR or benign failure modes.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 14.8631 | $ 14.86 |
| 200+ | $ 5.7523 | $ 1150.46 |
| 500+ | $ 5.5507 | $ 2775.35 |
| 1,000+ | $ 5.4507 | $ 5450.70 |
Standardgehäuse64/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Hersteller | KEMET | |
| Verp. | 2917 | |
| Capacitance | 680uF | |
| Current - Leakage | - | |
| Voltage Rating | 2.5V | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 40mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Hersteller | KEMET | |
| Verp. | 2917 | |
| Capacitance | 680uF | |
| Current - Leakage | - |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Rating | 2.5V | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 40mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Beschreibung
KEMET Organic Capacitors (KO-CAP) are solid electrolytic capacitors that use a conductive polymer cathode, enabling extremely low ESR at high frequencies and improved capacitance retention. KO-CAP combines the low ESR of multilayer ceramics, the high capacitance of aluminum electrolytic capacitors, and the volumetric efficiency of tantalum capacitors — all in a single SMT package. Unlike liquid electrolyte-based capacitors, KO-CAP offers exceptionally long service life and high ripple current capability.
HRA polymer electrolytic capacitors deliver the same performance advantages as other KO-CAP series while providing screening options relevant to Hi-Rel applications.
These HRA-grade components offer multiple surge current screening options. A derating of 10–20% is recommended for these capacitors, making them suitable for operating voltages from 0.8 to 48 or 50 VDC.
These are the first polymer electrolytic capacitors for which failure rates can be selected based on KEMET's KO-CAP reliability assessment methodology. This methodology uses accelerated conditions (voltage and temperature) applied to on-board samples to evaluate long-term device reliability. Available failure rates are B (0.1% per 1,000 hours), C (0.01% per 1,000 hours), and D (0.001% per 1,000 hours).
Merkmale
- Approved to DLA drawing 04051/04052
- Part numbers with surge current option B per DLA drawing 04052 approved to ESA/EPPL Part 2
- B, C, and D failure rate options available
- 100% accelerated steady-state burn-in
- High capacitance retention at high frequencies
- Enhanced humidity performance, rated for 85°C/85% RH, 1.0 VR (black epoxy)
- Ultra-low ESR down to 5 mΩ
- Surge current test option available
- High volumetric efficiency
- EIA standard case sizes
- Qualified using KEMET KO-CAP reliability assessment methodology
Anwendungen
Typical applications include decoupling, filtering, and energy storage applications requiring low ESR or benign failure modes.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Typ | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| T540D687K2R5BH85057610 | KEMET | Ähnliche | 2917 | 0 | $ 10.7051 | ||
| T540D687K2R5AH8505WAFL | KEMET | Ähnliche | 2917 | 0 | $ 11.2489 | ||
| T540D687K2R5AH86057610 | KEMET | Ähnliche | 2917 | 0 | $ 11.298 | ||
| T540D687K2R5BH8505WAFL | KEMET | Ähnliche | 2917 | 0 | $ 12.1066 | ||
| T540D687K2R5BH86057610 | KEMET | Ähnliche | 2917 | 0 | $ 12.0828 |

