LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
KEMET T491D107K016ATZ189 product image
Immagini a scopo illustrativo

KEMET T491D107K016ATZ189

Produttore
Cod. Prod.
T491D107K016ATZ189
Cod. LCSC
C4978483
Imballo
2917
Numero Cliente
Attr. chiave
100uF ±10% 16V Tantalum Capacitors 2917
Scheda TecnicaKEMET T491D107K016ATZ189
Conformità RoHS2 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.6064$ 0.61
200+$ 0.235$ 47.00
500+$ 0.227$ 113.50
1,000+$ 0.2223$ 222.30
Package Standard500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Capacitors/Tantalum Capacitors
ProduttoreKEMET
Imballo2917
Capacitance100uF
Voltage Rating16V
Equivalent Series Resistance(ESR)700mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Descrizione

Traduzione AI

The KEMET T491 is specifically designed for today's highly automated SMT processes and equipment, making it the preferred choice for surface mount designs. The T491 combines KEMET's proven solid tantalum technology with the latest materials, processes, and automation techniques — a technology that has earned widespread acclaim and recognition worldwide — delivering unmatched overall performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Per J STD 020, the T491 carries a Moisture Sensitivity Level (MSL) of 1, with unlimited shelf life under conditions of ≤ 30°C / 85% relative humidity. The T491's standard terminations are 100% matte tin, offering excellent solderability and compatibility with today's SMT soldering systems. Sn/Pb terminations are available upon request for any part number. Gold-plated terminations are also available for conductive epoxy attachment processes. These devices are supplied in standard EIA 481 tape and reel packaging, fully compatible with all tape-and-reel placement equipment.

Caratteristiche

Traduzione AI
  • Meets or exceeds EIA standard 535BAAC
  • Tape and reel packaging per EIA 481
  • Symmetrical, flexible terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • 100% surge current tested for C, D, E, U, V, and X case sizes
  • Halogen-free epoxy resin
  • Capacitance range: 0.1 - 1000μF
  • Tolerances: ±10%, ±20%
  • Voltage range: 2.5 - 50 VDC
  • Extended range values
  • Low-profile case
  • RoHS compliant with lead-free terminations
  • Operating temperature range: -55°C ~ +125°C

Applicazioni

Traduzione AI

Typical applications include decoupling and filtering in many end applications such as DC/DC converters, portable electronic devices, telecommunications, and control units.

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
T491V107K016ATKEMETSimili29174$ 3.0691
T494D107K020ATKEMETSimili291710$ 6.7208
TAJD107K016SNJKyocera AVXSimili29171,310$ 1.2448
T494V107K016ATKEMETSimili291710$ 6.2587
T491X107K025AHKEMETSimili291725$ 6.3793
5 altri componenti alternativi.Visualizza tutti i sostituti