PSA FV43X273K102EGG
| Hersteller | PSAAsian Brands |
| Herst.-Teilenr. | FV43X273K102EGG |
| LCSC-Nr. | C49023225 |
| Verp. | 1812 |
| Kundennummer | |
| Hauptmerkm. | 27nF X7R ±10% 1kV 1812 Ceramic Capacitors RoHS |
| Datenblatt | PSA FV43X273K102EGG |
| RoHS-Konformität | 2 Dokumente verfügbar |
| Alternativteile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | PSA | |
| Verp. | 1812 | |
| Capacitance | 27nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | PSA | |
| Verp. | 1812 | |
| Capacitance | 27nF |
| Typ | Beschreibung | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Beschreibung
PDC FV Series green type capacitors are manufactured by using environmental friendly material without lead or cadmium. These capacitors feature series connection of multi-layer capacitor units in a MLCC to realize high voltage performance. This special design can distribute voltage gradients throughout the entire capacitor, so as to prevent short circuit failure. It is a safety design for LCD back-lighting inverter application.
Merkmale
- Special interior design offers high voltage rating in a given case size.
- High reliability and stability.
- RoHS & HALOGEN compliant.
Anwendungen
- DC to DC converter.
- High voltage coupling/DC blocking.
- Back-lighting inverters.
- LAN/WLAN interface.
- Modem.
- Power supplies.
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 5+ | $ 0.3526 | $ 1.76 |
| 50+ | $ 0.2888 | $ 14.44 |
| 150+ | $ 0.2614 | $ 39.21 |
| 1,000+ | $ 0.2272 | $ 227.20 |
| 2,000+ | $ 0.212 | $ 424.00 |
| 5,000+ | $ 0.2029 | $ 1014.50 |
Standardgehäuse1000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | PSA | |
| Verp. | 1812 | |
| Capacitance | 27nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | PSA | |
| Verp. | 1812 | |
| Capacitance | 27nF |
| Typ | Beschreibung | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Beschreibung
PDC FV Series green type capacitors are manufactured by using environmental friendly material without lead or cadmium. These capacitors feature series connection of multi-layer capacitor units in a MLCC to realize high voltage performance. This special design can distribute voltage gradients throughout the entire capacitor, so as to prevent short circuit failure. It is a safety design for LCD back-lighting inverter application.
Merkmale
- Special interior design offers high voltage rating in a given case size.
- High reliability and stability.
- RoHS & HALOGEN compliant.
Anwendungen
- DC to DC converter.
- High voltage coupling/DC blocking.
- Back-lighting inverters.
- LAN/WLAN interface.
- Modem.
- Power supplies.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Typ | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| CC1812KKX7RCBB273 | YAGEO | Ähnliche | 1812 | 0 | $ 0.1438 | ||
| 1812Y1K20273KXT | Knowles | Ähnliche | 1812 | 0 | $ 0.2252 | ||
| C1812C273KDRAC7800 | KEMET | Ähnliche | 1812 | 0 | $ 0.2212 | ||
| VJ1812Y273KBGAT4X | VISHAY | Ähnliche | 1812 | 0 | $ 0.5502 | ||
| 1812J1K00273KXT | Knowles | Ähnliche | 1812 | 0 | $ 0.1545 |



