TECH PUBLIC TP432R124S3
| 제조업체 | TECH PUBLICAsian Brands |
| 제조사 품번 | TP432R124S3 |
| LCSC 번호 | C47117585 |
| 포장 | SOT-23 |
| 고객 번호 | |
| 주요 제원 | Precision adjustable reference source |
| 데이터시트 | TECH PUBLIC TP432R124S3 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| 제조업체 | TECH PUBLIC | |
| 포장 | SOT-23 | |
| Quiescent Current | 700nA | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 80uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| 제조업체 | TECH PUBLIC | |
| 포장 | SOT-23 | |
| Quiescent Current | 700nA | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 80uA |
| 타입 | 설명 | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
개요
The is a three terminal adjustable parallel regulator that can Set the output voltage through two external resistors Between Vref (approximately 1.24V) and 18V Any value. These devices have an output of 0.05 Ω (typ) Output impedance. Active output circuits can provide very sharp The conductivity characteristics of these devices enable them to be used in many applications Becoming an excellent substitute for Zener diodes in use, this Some applications include onboard voltage regulation, adjustable power supply, and power on/off Power off.
주요 특징
- Adjustable output voltage range: 1.24V~18V
- Low Dynamic Output Resistance: 0.05 Ω(typ)
- Low Temperature Deviation: 2mV(typ)
- Low Output Noise
- High Stability under Capacitive Load
- Current capacity range 0.1 - 100 mA accuracy 0.5%
- Package appearance SOT23
응용 분야
- Adjustable voltage and current reference
- Zener diode replacement products
- Voltage monitoring
- A comparator with an integrated benchmark
- Secondary side voltage regulation in flyback switch mode power supply (SMPS)
| 수량 | 단가 | 총액 |
|---|---|---|
| 5+ | $ 0.0932$ 0.0886 | $ 0.44 |
| 50+ | $ 0.074$ 0.0703 | $ 3.52 |
| 150+ | $ 0.0644$ 0.0612 | $ 9.18 |
| 500+ | $ 0.0573$ 0.0545 | $ 27.25 |
| 3,000+ | $ 0.0515$ 0.0490 | $ 147.00 |
| 6,000+ | $ 0.0487$ 0.0463 | $ 277.80 |
표준 패키지3000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| 제조업체 | TECH PUBLIC | |
| 포장 | SOT-23 | |
| Quiescent Current | 700nA | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 80uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| 제조업체 | TECH PUBLIC | |
| 포장 | SOT-23 | |
| Quiescent Current | 700nA | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 80uA |
| 타입 | 설명 | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
개요
The is a three terminal adjustable parallel regulator that can Set the output voltage through two external resistors Between Vref (approximately 1.24V) and 18V Any value. These devices have an output of 0.05 Ω (typ) Output impedance. Active output circuits can provide very sharp The conductivity characteristics of these devices enable them to be used in many applications Becoming an excellent substitute for Zener diodes in use, this Some applications include onboard voltage regulation, adjustable power supply, and power on/off Power off.
주요 특징
- Adjustable output voltage range: 1.24V~18V
- Low Dynamic Output Resistance: 0.05 Ω(typ)
- Low Temperature Deviation: 2mV(typ)
- Low Output Noise
- High Stability under Capacitive Load
- Current capacity range 0.1 - 100 mA accuracy 0.5%
- Package appearance SOT23
응용 분야
- Adjustable voltage and current reference
- Zener diode replacement products
- Voltage monitoring
- A comparator with an integrated benchmark
- Secondary side voltage regulation in flyback switch mode power supply (SMPS)
C47117585 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



