LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

DIODES ZXRE252ASA-7

Fabricante
N.º de pieza fab.
ZXRE252ASA-7
Nº LCSC
C460471
Emb.
SOT-23
Número de Cliente
Atrib. clave
Very Low Cathode Current Adjustable Precision Shunt Regulator
Hoja de DatosDIODES ZXRE252ASA-7
Cumplimiento RoHS5 documentos disponibles
Piezas alternativas2
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
FabricanteDIODES
Emb.SOT-23
Quiescent Current-
Output Voltage2.5V~36V
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation40uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Operating Temperature-40℃~+125℃
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable

Descripción

Traducción por IA

The ZXRE250 and ZXRE252 are three-terminal adjustable shunt regulators that offer excellent temperature stability and output current handling capability up to 100mA. The output voltage may be set to any chosen voltage between 2.5V and 36V by selection of two external divider resistors. ZXRE250 has the same electrical specifications as the industry standard ‘431 except it features a very-low minimum cathode current for regulation. The typical value of 40μA makes the parts ideal for very low-power applications. The devices can be used as a replacement for zener diodes in many applications requiring an improvement in zener performance. The ZXRE250/2 is available in two grades with initial tolerances of 1% and 0.5% for the A and B grades respectively.

Características

Traducción por IA
  • Minimum Cathode Current for Regulation: 40μA (typ)
  • Temperature Range: -40°C to +125°C
  • Reference Voltage Tolerance at +25°C: ZXRE250A: 2.495V ±1.0%; ZXRE250B: 2.495V ±0.5%
  • Low Output Noise
  • 0.2Ω Typical Output Impedance
  • Sink Current Capability: 0.065mA to 100mA
  • Adjustable Output Voltage: VREF to 36V
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Aplicaciones

Traducción por IA
  • Optocoupler Linearisers
  • Shunt Regulators
  • Improved Zener
  • Variable Reference