ChipNobo AT24C02C-SSHM-T-CN
| 제조업체 | ChipNoboAsian Brands |
| 제조사 품번 | AT24C02C-SSHM-T-CN |
| LCSC 번호 | C45369184 |
| 포장 | SOP-8 |
| 고객 번호 | |
| 주요 제원 | 2-Kbit I²C-compatible Serial EEPROM |
| 데이터시트 | ChipNobo AT24C02C-SSHM-T-CN |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Memory/Memory | |
| 제조업체 | ChipNobo | |
| 포장 | SOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Software write protection function;Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V;1mA | |
| Clock Frequency | 1MHz | |
| Access Time | 900ns;500ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 3ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 2,000,000 Cycles | |
| Interface | I2C |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Memory/Memory | |
| 제조업체 | ChipNobo | |
| 포장 | SOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Software write protection function;Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V;1mA |
| 타입 | 설명 | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 900ns;500ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 3ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 2,000,000 Cycles | |
| Interface | I2C |
개요
AT24C02C-SSHM-T-CN is a 2-Kbit I²C-compatible serial EEPROM device. The device is designed to operate over a supply voltage range of 1.7V to 5.5V, with a maximum transfer rate of 1MHz and an operating temperature range of -40℃ to +105℃. The device integrates a write protection pin for hardware write protection of the entire memory array. A software write protection feature is also provided, allowing users to write-protect the entire memory array. The memory array is organized as 16 pages of 16 bytes each, totaling 256×8 bits. The device provides an additional 16-byte identification page for users to store sensitive application parameters. This page can be permanently locked in read-only mode after data has been written to it. The device also features a separate memory block (in read-only mode) containing a factory-programmed 128-bit ID, accessible by issuing a specific read command. The AT24C02C-SSHM-T-CN is available in a lead-free green package: SOP.
주요 특징
- Supply voltage range: 1.7V to 5.5V
- Compatible with 2-wire serial interface I²C
- Compatible with 400kHz and high-speed 1MHz transfer rates
- Byte and page (up to 16 bytes) write modes — partial page write allowed
- Self-timed write cycle (3ms max)
- Additional 16-byte lockable write-protected page and 128-bit ID
- Hardware and software write protection for entire memory array
- Schmitt trigger, filtered inputs for noise suppression
- High reliability
- Endurance: 2,000,000 write cycles
- Data retention: 200 years
- ESD protection (Human Body Model): 6000V
- Low operating current
- Write current: 1mA (max)
- Read current: 0.5mA (max)
- Standby current: 1μA (max)
- Operating temperature range: -40℃ to +105℃
- Green package options (RoHS compliant, lead-free/halogen-free) — SOP
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 10+ | $ 0.0529 | $ 0.53 |
| 100+ | $ 0.0413 | $ 4.13 |
| 300+ | $ 0.0355 | $ 10.65 |
| 1,000+ | $ 0.0311 | $ 31.10 |
| 4,000+ | $ 0.0296 | $ 118.40 |
| 8,000+ | $ 0.0278 | $ 222.40 |
표준 패키지4000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Memory/Memory | |
| 제조업체 | ChipNobo | |
| 포장 | SOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Software write protection function;Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V;1mA | |
| Clock Frequency | 1MHz | |
| Access Time | 900ns;500ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 3ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 2,000,000 Cycles | |
| Interface | I2C |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Memory/Memory | |
| 제조업체 | ChipNobo | |
| 포장 | SOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Software write protection function;Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V;1mA |
| 타입 | 설명 | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 900ns;500ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 3ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 2,000,000 Cycles | |
| Interface | I2C |
개요
AT24C02C-SSHM-T-CN is a 2-Kbit I²C-compatible serial EEPROM device. The device is designed to operate over a supply voltage range of 1.7V to 5.5V, with a maximum transfer rate of 1MHz and an operating temperature range of -40℃ to +105℃. The device integrates a write protection pin for hardware write protection of the entire memory array. A software write protection feature is also provided, allowing users to write-protect the entire memory array. The memory array is organized as 16 pages of 16 bytes each, totaling 256×8 bits. The device provides an additional 16-byte identification page for users to store sensitive application parameters. This page can be permanently locked in read-only mode after data has been written to it. The device also features a separate memory block (in read-only mode) containing a factory-programmed 128-bit ID, accessible by issuing a specific read command. The AT24C02C-SSHM-T-CN is available in a lead-free green package: SOP.
주요 특징
- Supply voltage range: 1.7V to 5.5V
- Compatible with 2-wire serial interface I²C
- Compatible with 400kHz and high-speed 1MHz transfer rates
- Byte and page (up to 16 bytes) write modes — partial page write allowed
- Self-timed write cycle (3ms max)
- Additional 16-byte lockable write-protected page and 128-bit ID
- Hardware and software write protection for entire memory array
- Schmitt trigger, filtered inputs for noise suppression
- High reliability
- Endurance: 2,000,000 write cycles
- Data retention: 200 years
- ESD protection (Human Body Model): 6000V
- Low operating current
- Write current: 1mA (max)
- Read current: 0.5mA (max)
- Standby current: 1μA (max)
- Operating temperature range: -40℃ to +105℃
- Green package options (RoHS compliant, lead-free/halogen-free) — SOP
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



