ADI 5962-8770601PA
| Hersteller | |
| Herst.-Teilenr. | 5962-8770601PA |
| LCSC-Nr. | C4370319 |
| Verp. | CERDIP-8 |
| Kundennummer | |
| Hauptmerkm. | 1mV 45V/us 86dB 100nA 7mA 20MHz CERDIP-8 Instrumentation, Op Amps, Buffer Amps |
| Datenblatt | ADI 5962-8770601PA |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | ADI | |
| Verp. | CERDIP-8 | |
| Output Current | - | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 45V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | 100nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 7mA | |
| Gain Bandwidth Product | 20MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | ADI | |
| Verp. | CERDIP-8 | |
| Output Current | - | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 45V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB |
| Typ | Beschreibung | |
|---|---|---|
| Ib - Input Bias Current | 100nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 7mA | |
| Gain Bandwidth Product | 20MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 49.4222 | $ 49.42 |
| 200+ | $ 19.1257 | $ 3825.14 |
| 500+ | $ 18.4544 | $ 9227.20 |
| 1,000+ | $ 18.1225 | $ 18122.50 |
Standardgehäuse48/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | ADI | |
| Verp. | CERDIP-8 | |
| Output Current | - | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 45V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | 100nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 7mA | |
| Gain Bandwidth Product | 20MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | ADI | |
| Verp. | CERDIP-8 | |
| Output Current | - | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 45V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB |
| Typ | Beschreibung | |
|---|---|---|
| Ib - Input Bias Current | 100nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 7mA | |
| Gain Bandwidth Product | 20MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
C4370319 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

