Silicontra CC2500MTR2.4-GC(6)
| 제조업체 | SilicontraAsian Brands |
| 제조사 품번 | CC2500MTR2.4-GC(6) |
| LCSC 번호 | C42382064 |
| 포장 | SMD,12.9x11.6mm |
| 고객 번호 | |
| 주요 제원 | Wireless transceiver module |
| 데이터시트 | Silicontra CC2500MTR2.4-GC(6) |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | RF and Wireless/RF Transceiver Modules and Modems | |
| 제조업체 | Silicontra | |
| 포장 | SMD,12.9x11.6mm | |
| Model | Transceiver | |
| Frequency Range | 2.4GHz;2.4835GHz | |
| Output Power(Max) | 0dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Antenna Type | - | |
| Sensitivity | -104dBm | |
| Communication Distance | 50m | |
| Modulation System | FSK;ASK;OOK;MSK;GFSK | |
| Receive Current | 20mA | |
| Features | - | |
| Interface | SPI | |
| Operating Temperature | - | |
| Current Of Transmitting | 22mA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | RF and Wireless/RF Transceiver Modules and Modems | |
| 제조업체 | Silicontra | |
| 포장 | SMD,12.9x11.6mm | |
| Model | Transceiver | |
| Frequency Range | 2.4GHz;2.4835GHz | |
| Output Power(Max) | 0dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Antenna Type | - |
| 타입 | 설명 | |
|---|---|---|
| Sensitivity | -104dBm | |
| Communication Distance | 50m | |
| Modulation System | FSK;ASK;OOK;MSK;GFSK | |
| Receive Current | 20mA | |
| Features | - | |
| Interface | SPI | |
| Operating Temperature | - | |
| Current Of Transmitting | 22mA |
개요
CC2500MTR2.4 - Generation 6 is a transceiver module integrating FSK/ASK/OOK/MSK modulation modes. It provides extended hardware support for packet handling, data buffering, burst transmission, clear channel assessment, link quality indication, and wake-on-radio, with support for Manchester encoding for data stream modulation and demodulation. With superior performance and ease of integration into product designs, it is suitable for systems operating in the 2400–2483.5 MHz ISM/SRD band, including consumer electronics, wireless game controllers, wireless audio transmission, and other wireless systems.
주요 특징
- 2.4GHz ISM band support, frequency range: 2400~2483.5MHz
- Wireless data rate: 1.2~500Kbps, supports FSK, GFSK, MSK, OOK modulation, selectable packet format, adjustable packet length
- Digital RSSI support, Manchester encoding support, SPI interface
응용 분야
- Wireless mice, keyboards, and game console joysticks
- Wireless data communications
- Wireless access control and security systems
- Remote control devices
- Smart home
- Industrial and commercial short-range communications
- IP phones, cordless phones
- Toys
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 1.9478 | $ 1.95 |
| 10+ | $ 1.6494 | $ 16.49 |
| 30+ | $ 1.4629 | $ 43.89 |
| 100+ | $ 1.2731 | $ 127.31 |
| 500+ | $ 1.1855 | $ 592.75 |
| 1,000+ | $ 1.1482 | $ 1148.20 |
표준 패키지50/Full Tray | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | RF and Wireless/RF Transceiver Modules and Modems | |
| 제조업체 | Silicontra | |
| 포장 | SMD,12.9x11.6mm | |
| Model | Transceiver | |
| Frequency Range | 2.4GHz;2.4835GHz | |
| Output Power(Max) | 0dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Antenna Type | - | |
| Sensitivity | -104dBm | |
| Communication Distance | 50m | |
| Modulation System | FSK;ASK;OOK;MSK;GFSK | |
| Receive Current | 20mA | |
| Features | - | |
| Interface | SPI | |
| Operating Temperature | - | |
| Current Of Transmitting | 22mA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | RF and Wireless/RF Transceiver Modules and Modems | |
| 제조업체 | Silicontra | |
| 포장 | SMD,12.9x11.6mm | |
| Model | Transceiver | |
| Frequency Range | 2.4GHz;2.4835GHz | |
| Output Power(Max) | 0dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Antenna Type | - |
| 타입 | 설명 | |
|---|---|---|
| Sensitivity | -104dBm | |
| Communication Distance | 50m | |
| Modulation System | FSK;ASK;OOK;MSK;GFSK | |
| Receive Current | 20mA | |
| Features | - | |
| Interface | SPI | |
| Operating Temperature | - | |
| Current Of Transmitting | 22mA |
개요
CC2500MTR2.4 - Generation 6 is a transceiver module integrating FSK/ASK/OOK/MSK modulation modes. It provides extended hardware support for packet handling, data buffering, burst transmission, clear channel assessment, link quality indication, and wake-on-radio, with support for Manchester encoding for data stream modulation and demodulation. With superior performance and ease of integration into product designs, it is suitable for systems operating in the 2400–2483.5 MHz ISM/SRD band, including consumer electronics, wireless game controllers, wireless audio transmission, and other wireless systems.
주요 특징
- 2.4GHz ISM band support, frequency range: 2400~2483.5MHz
- Wireless data rate: 1.2~500Kbps, supports FSK, GFSK, MSK, OOK modulation, selectable packet format, adjustable packet length
- Digital RSSI support, Manchester encoding support, SPI interface
응용 분야
- Wireless mice, keyboards, and game console joysticks
- Wireless data communications
- Wireless access control and security systems
- Remote control devices
- Smart home
- Industrial and commercial short-range communications
- IP phones, cordless phones
- Toys
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
