3PEAK TPR5020-SO1R
| Hersteller | 3PEAKAsian Brands |
| Herst.-Teilenr. | TPR5020-SO1R |
| LCSC-Nr. | C39570587 |
| Verp. | SOP-8 |
| Kundennummer | |
| Hauptmerkm. | 2.048V ±0.05% 3V~15V 10mA Fixed SOP-8 Voltage Reference RoHS |
| Datenblatt | 3PEAK TPR5020-SO1R |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Hersteller | 3PEAK | |
| Verp. | SOP-8 | |
| Output Voltage | 2.048V | |
| Quiescent Current | 600uA | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 3V~15V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | 3ppmp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Hersteller | 3PEAK | |
| Verp. | SOP-8 | |
| Output Voltage | 2.048V | |
| Quiescent Current | 600uA | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 3V~15V | |
| Minimum Cathode Current for Regulation | - |
| Typ | Beschreibung | |
|---|---|---|
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | 3ppmp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
Beschreibung
The TPR50 series is a family of high-precision and low-temperature-drift voltage references with the initial accuracy of 0.05% and the temperature coefficient of 2.5 ppm/°C. All products of the TPR50 series are able to support both sinking and souring current of ±10 mA and have a low dropout voltage. The high precision and excellent temperature stability performance make the TPR50 series an ideal reference in the system with high resolution requirement. The TPR50 series provides the 8-pin SOP and MSOP package with a wide range of output voltages. All the products are qualified to operate with the temperature range from -40°C to +125°C.
Merkmale
- Wide Input Voltage Range: – 3 V to 15 V
- Fixed Output Voltage: – 1.25 V, 2.048 V, 2.5 V, 3 V, 3.3 V, 4.096 V, 4.5 V, and 5 V
- Low Temperature Coefficient:
- 1 ppm/°C Typical from 0°C to 70°C
- 2 ppm/°C Typical from -40°C to 105°C
- 2.5 ppm/°C Typical from -40°C to 125°C
- High Initial Accuracy: – 0.05% Maximum
- Low Noise: – 3 μVpp/V
- Temperature Range: -40°C to 125°C
- Package Options: – SOP8 MSOP8
Anwendungen
- Battery Test Equipment
- Industry Control
- Precision Instrumentation
- Medical Equipment
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.4042 | $ 2.40 |
| 10+ | $ 2.0027 | $ 20.03 |
| 30+ | $ 1.7519 | $ 52.56 |
| 100+ | $ 1.4963 | $ 149.63 |
| 500+ | $ 1.3799 | $ 689.95 |
| 1,000+ | $ 1.3291 | $ 1329.10 |
Standardgehäuse4000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Hersteller | 3PEAK | |
| Verp. | SOP-8 | |
| Output Voltage | 2.048V | |
| Quiescent Current | 600uA | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 3V~15V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | 3ppmp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Hersteller | 3PEAK | |
| Verp. | SOP-8 | |
| Output Voltage | 2.048V | |
| Quiescent Current | 600uA | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 3V~15V | |
| Minimum Cathode Current for Regulation | - |
| Typ | Beschreibung | |
|---|---|---|
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | 3ppmp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
Beschreibung
The TPR50 series is a family of high-precision and low-temperature-drift voltage references with the initial accuracy of 0.05% and the temperature coefficient of 2.5 ppm/°C. All products of the TPR50 series are able to support both sinking and souring current of ±10 mA and have a low dropout voltage. The high precision and excellent temperature stability performance make the TPR50 series an ideal reference in the system with high resolution requirement. The TPR50 series provides the 8-pin SOP and MSOP package with a wide range of output voltages. All the products are qualified to operate with the temperature range from -40°C to +125°C.
Merkmale
- Wide Input Voltage Range: – 3 V to 15 V
- Fixed Output Voltage: – 1.25 V, 2.048 V, 2.5 V, 3 V, 3.3 V, 4.096 V, 4.5 V, and 5 V
- Low Temperature Coefficient:
- 1 ppm/°C Typical from 0°C to 70°C
- 2 ppm/°C Typical from -40°C to 105°C
- 2.5 ppm/°C Typical from -40°C to 125°C
- High Initial Accuracy: – 0.05% Maximum
- Low Noise: – 3 μVpp/V
- Temperature Range: -40°C to 125°C
- Package Options: – SOP8 MSOP8
Anwendungen
- Battery Test Equipment
- Industry Control
- Precision Instrumentation
- Medical Equipment
C39570587 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



