KEMET C0805X473J2RECAUTO7210
| Hersteller | |
| Herst.-Teilenr. | C0805X473J2RECAUTO7210 |
| LCSC-Nr. | C3888437 |
| Verp. | 0805 |
| Kundennummer | |
| Hauptmerkm. | 47nF X7R ±5% 200V 0805 Ceramic Capacitors RoHS |
| Datenblatt | KEMET C0805X473J2RECAUTO7210 |
| Alternativteile | 20 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 0805 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 0805 | |
| Capacitance | 47nF |
| Typ | Beschreibung | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Beschreibung
KEMET ESD-rated commercial and automotive-grade X7R dielectric surface mount capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors are designed to withstand ESD levels per the Human Body Model (HBM) AEC Q200-002 standard. KEMET automotive-grade capacitors also meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
The X7R dielectric has a maximum operating temperature of 125°C and is considered "temperature stable." The EIA classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications as well as frequency discriminator circuits where Q and stability of capacitance characteristics are not critical. The capacitance of X7R dielectric is predictable over time and voltage, with minimal change compared to the value at 25°C. Capacitance change is limited to ±15% over the temperature range of -55°C to +125°C.
Merkmale
- AEC-Q200 automotive certified
- ESD certified per HBM AEC Q200-002
- Available in EIA 0402, 0603, 0805, 1206 case sizes
- DC voltage ratings: 16V, 25V, 50V, 63V, 100V, 200V, and 250V
- Capacitance range: 1nF to 2.2μF
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Capacitance tolerances: ±5%, ±10%, and ±20%
- 100% pure matte tin termination for excellent solderability
- Non-polarized device, reducing mounting concerns
- Flexible termination option available
Anwendungen
Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.1667 | $ 0.17 |
| 200+ | $ 0.0645 | $ 12.90 |
| 500+ | $ 0.0623 | $ 31.15 |
| 1,000+ | $ 0.0611 | $ 61.10 |
Standardgehäuse10000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 0805 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Ceramic Capacitors | |
| Hersteller | KEMET | |
| Verp. | 0805 | |
| Capacitance | 47nF |
| Typ | Beschreibung | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Beschreibung
KEMET ESD-rated commercial and automotive-grade X7R dielectric surface mount capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors are designed to withstand ESD levels per the Human Body Model (HBM) AEC Q200-002 standard. KEMET automotive-grade capacitors also meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
The X7R dielectric has a maximum operating temperature of 125°C and is considered "temperature stable." The EIA classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications as well as frequency discriminator circuits where Q and stability of capacitance characteristics are not critical. The capacitance of X7R dielectric is predictable over time and voltage, with minimal change compared to the value at 25°C. Capacitance change is limited to ±15% over the temperature range of -55°C to +125°C.
Merkmale
- AEC-Q200 automotive certified
- ESD certified per HBM AEC Q200-002
- Available in EIA 0402, 0603, 0805, 1206 case sizes
- DC voltage ratings: 16V, 25V, 50V, 63V, 100V, 200V, and 250V
- Capacitance range: 1nF to 2.2μF
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Capacitance tolerances: ±5%, ±10%, and ±20%
- 100% pure matte tin termination for excellent solderability
- Non-polarized device, reducing mounting concerns
- Flexible termination option available
Anwendungen
Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Typ | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| C0805C473K2RACAUTO | KEMET | 0805 | 2,020 | $ 0.0673 | ||
| 0805X7R473K201NT | AIDE CAPACITOR | 0805 | 1,650 | $ 0.0141 | ||
| C0805C473K2RECAUTO | KEMET | 0805 | 45 | $ 0.0921 | ||
| C0805C473J2REC | KEMET | 0805 | 0 | $ 0.0723 | ||
| C0805C473J2REC7210 | KEMET | 0805 | 0 | $ 0.041 | ||
| C0805C473J2REC7800 | KEMET | 0805 | 0 | $ 0.054 | ||
| C0805C473J2RECAUTO | KEMET | 0805 | 0 | $ 0.0467 | ||
| C0805X473J2REC7800 | KEMET | 0805 | 0 | $ 0.0637 | ||
| C0805X473J2REC7210 | KEMET | 0805 | 0 | $ 0.0603 | ||
| C0805X473J2RECAUTO | KEMET | 0805 | 0 | $ 0.0704 | ||
| C0805C473J2RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0566 | ||
| 0805J2000473JXT | Knowles | 0805 | 0 | $ 0.2258 | ||
| 0805Y2000473JXT | Knowles | 0805 | 0 | $ 0.5485 | ||
| 0805J2500473JXT | Knowles | 0805 | 0 | $ 0.2258 | ||
| 0805Y2500473JXT | Knowles | 0805 | 0 | $ 0.5485 | ||
| C0805X473K2RAC7800 | KEMET | 0805 | 0 | $ 0.0862 | ||
| C0805X473K2RACAUTO | KEMET | 0805 | 0 | $ 0.0976 | ||
| C0805C473K2RALTU | KEMET | 0805 | 0 | $ 0.0772 | ||
| C0805C473M2REC7210 | KEMET | 0805 | 0 | $ 0.0308 | ||
| HHV0805R7473K201NSLJ | Chinocera | 0805 | 0 | $ 0.0146 |

