LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
KEMET C1210X120M1HAC7800 product image
실제 제품과 다를 수 있음

KEMET C1210X120M1HAC7800

제조업체
제조사 품번
C1210X120M1HAC7800
LCSC 번호
C3871757
포장
1210
고객 번호
주요 제원
12pF X8R ±20% 100V 1210 Ceramic Capacitors RoHS
데이터시트KEMET C1210X120M1HAC7800
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.0823$ 0.08
200+$ 0.0319$ 6.38
500+$ 0.0308$ 15.40
1,000+$ 0.0302$ 30.20
표준 패키지4000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Capacitors/Ceramic Capacitors
제조업체KEMET
포장1210
Capacitance12pF
Temperature CoefficientX8R
Tolerance±20%
Voltage Rating100V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

KEMET's ultra-stable X8R dielectric Flexible Termination (FT-CAP) MLCCs feature a unique flexible termination system integrated with KEMET's standard termination materials. Conductive silver epoxy is used between the base metal and nickel barrier layers of KEMET's standard termination system to achieve flexibility while maintaining termination strength, solderability, and electrical performance. This technology is designed to address the primary failure mode of MLCCs — flex cracking — which is typically caused by excessive tensile and shear stresses generated during board flexure and thermal cycling. The flexible termination technology suppresses the transfer of board stress to the rigid ceramic body, thereby reducing flex cracks that can lead to low insulation resistance or short-circuit failures.

Combined with the stability of KEMET's ultra-stable high-temperature dielectric technology, these flex-resistant devices are RoHS-compliant, offer up to 5mm flex capability, and support a maximum operating temperature of 150°C. The ultra-stable X8R dielectric delivers the same temperature performance as conventional X8R, but without capacitance loss due to applied DC voltage. These devices exhibit no capacitance change with voltage and minimal capacitance variation with ambient temperature. They also serve as drop-in replacements for high-capacitance, large-footprint devices that cannot provide capacitance stability. From -55°C to +150°C, capacitance change with temperature is limited to ±15%.

While this technology cannot eliminate mechanical damage that may occur under extreme environmental and operating conditions, it provides superior flex performance compared to standard termination systems. FT-CAP complements KEMET's open-mode, Floating Electrode (FE-CAP), Floating Electrode with Flexible Termination (FF-CAP), and KEMET Power Solutions offerings.

In addition to commercial-grade products, automotive-grade devices are available that meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

주요 특징

AI 번역
  • Operating temperature range: -55°C ~ +150°C
  • Excellent flexure performance (up to 5mm)
  • Lead-free, RoHS and REACH compliant
  • Available in EIA 0603, 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
  • Capacitance range: 0.5pF to 0.22μF
  • Available capacitance tolerances: ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change under rated DC voltage
  • Non-polarized device, reducing mounting concerns
  • Available in commercial and automotive grade (AEC-Q200)
  • 100% pure matte tin termination for excellent solderability
  • SnPb termination (minimum 5% Pb) available upon request

응용 분야

AI 번역

Typical applications include decoupling, bypassing, filtering, and transient voltage suppression in critical and safety-related circuits (without integrated current limiting), including those subject to high board flex or thermal cycling.

대체 부품

MPN제조사대체 유형포장재고 현황단가
C1210C120M1HAC7800KEMET유사 제품12100$ 0.0339
C1210C120M1HACAUTOKEMET유사 제품12100$ 0.0412
C1210X120M1HACAUTOKEMET유사 제품12100$ 0.067
C1210C120K1HACAUTOKEMET유사 제품12100$ 0.0414
C1210X120K1HACAUTOKEMET유사 제품12100$ 0.0681
5 개의 추가 대체 부품이 있습니다.모든 대체품 보기