LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
KEMET C0603C100K2GAL7867 product image
Abbildung ähnlich

KEMET C0603C100K2GAL7867

Hersteller
Herst.-Teilenr.
C0603C100K2GAL7867
LCSC-Nr.
C3871254
Verp.
0603
Kundennummer
Hauptmerkm.
10pF C0G ±10% 200V 0603 Ceramic Capacitors
DatenblattKEMET C0603C100K2GAL7867
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.1136$ 0.11
200+$ 0.044$ 8.80
500+$ 0.0424$ 21.20
1,000+$ 0.0417$ 41.70
Standardgehäuse4000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Ceramic Capacitors
HerstellerKEMET
Verp.0603
Capacitance10pF
Temperature CoefficientC0G
Tolerance±10%
Voltage Rating200V

Beschreibung

KI-Übersetzung

KEMET's commercial "L" series SMT capacitors feature C0G dielectric and tin/lead terminations, designed to meet the demands of critical applications requiring tin/lead termination metallization. KEMET's tin/lead plating process is designed to achieve a minimum lead content of 5%, addressing concerns over more robust and reliable leaded termination systems. As the majority of the electronics industry transitions to RoHS compliance, KEMET continues to supply tin/lead terminated products for industrial applications, ensuring customers have a stable and long-term source of supply. KEMET's C0G dielectric, with a maximum operating temperature of 125°C, is classified as "stable." The Electronic Industries Alliance (EIA) categorizes C0G dielectric as a Class I material. Components of this type exhibit temperature-compensating characteristics, making them suitable for resonant circuit applications or those requiring stability in Q factor and capacitance characteristics. C0G capacitance exhibits no change over time or voltage, and the variation in capacitance relative to ambient temperature is negligible. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±30 ppm/°C.

Merkmale

KI-Übersetzung
  • Operating temperature range: -55°C to +125°C
  • Reliable and robust termination system
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
  • Capacitance range: 0.5 pF to 0.47 μF
  • Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitor solution in line frequency and MHz ranges
  • Negligible capacitance change over temperature from -55°C to +125°C
  • No capacitance change when rated DC voltage is applied
  • No capacitance aging over time
  • Non-polarized device, reducing mounting concerns
  • Tin/lead plated terminations (minimum 5% lead content)
  • Flexible termination options available upon request
  • Available upon request for other SMT products, alternative dielectrics, and higher voltage ratings

Anwendungen

KI-Übersetzung

Typical applications include industrial and other high-reliability applications.

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
0603CG100J201NTFHÄhnliche06033,387$ 0.0133
TCC0603COG100J251CTCCTCÄhnliche06034,000$ 0.005
GQM1875C2E100JB12DmuRataÄhnliche0603205$ 0.1494
06032U100GAT2AKyocera AVXÄhnliche060350$ 0.226
GRM1885C2E100FW07DmuRataÄhnliche060380$ 0.0444