KEMET C0805C511F4HAC7800
| 제조업체 | |
| 제조사 품번 | C0805C511F4HAC7800 |
| LCSC 번호 | C3836322 |
| 포장 | 0805 |
| 고객 번호 | |
| 주요 제원 | 510pF X8R ±1% 16V 0805 Ceramic Capacitors RoHS |
| 데이터시트 | KEMET C0805C511F4HAC7800 |
| 대체 부품 | 20 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | 0805 | |
| Capacitance | 510pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | 0805 | |
| Capacitance | 510pF |
| 타입 | 설명 | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
개요
KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.
Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.
In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.
주요 특징
- Operating temperature range: -55°C to +150°C
- Lead-free (Pb), RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
- DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
- Capacitance range: 0.5 pF to 0.22 μF
- Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance change under rated DC voltage
- Non-polarized device, reducing mounting concerns
- Available in commercial and automotive grades
- 100% pure matte tin termination with excellent solderability
- SnPb termination available upon request (minimum 5% lead content)
응용 분야
Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.0467 | $ 0.05 |
| 200+ | $ 0.0181 | $ 3.62 |
| 500+ | $ 0.0175 | $ 8.75 |
| 1,000+ | $ 0.0172 | $ 17.20 |
표준 패키지4000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | 0805 | |
| Capacitance | 510pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | 0805 | |
| Capacitance | 510pF |
| 타입 | 설명 | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
개요
KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.
Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.
In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.
주요 특징
- Operating temperature range: -55°C to +150°C
- Lead-free (Pb), RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
- DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
- Capacitance range: 0.5 pF to 0.22 μF
- Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance change under rated DC voltage
- Non-polarized device, reducing mounting concerns
- Available in commercial and automotive grades
- 100% pure matte tin termination with excellent solderability
- SnPb termination available upon request (minimum 5% lead content)
응용 분야
Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| C0805C511F4HACAUTO | KEMET | 0805 | 0 | $ 0.0441 | ||
| C0805X511F4HACAUTO | KEMET | 0805 | 0 | $ 0.0657 | ||
| C0805X511F4HAC7800 | KEMET | 0805 | 0 | $ 0.0806 | ||
| C0805C511F3HACAUTO | KEMET | 0805 | 0 | $ 0.0441 | ||
| C0805X511F3HAC7800 | KEMET | 0805 | 0 | $ 0.0629 | ||
| C0805X511F3HACAUTO | KEMET | 0805 | 0 | $ 0.0657 | ||
| C0805C511F3HAC7800 | KEMET | 0805 | 0 | $ 0.057 | ||
| C0805C511F5HAC7800 | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805C511F5HACAUTO | KEMET | 0805 | 0 | $ 0.045 | ||
| C0805X511F5HAC7800 | KEMET | 0805 | 0 | $ 0.0629 | ||
| C0805X511F5HACAUTO | KEMET | 0805 | 0 | $ 0.0657 | ||
| C0805C511F1HAC7800 | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805X511F1HACAUTO | KEMET | 0805 | 0 | $ 0.0657 | ||
| C0805C511F1HACAUTO | KEMET | 0805 | 0 | $ 0.0565 | ||
| C0805X511F1HAC7800 | KEMET | 0805 | 0 | $ 0.0806 | ||
| C0805C511G4HAC7800 | KEMET | 0805 | 0 | $ 0.0173 | ||
| C0805X511M4HAC7800 | KEMET | 0805 | 0 | $ 0.0176 | ||
| C0805X511K4HAC7800 | KEMET | 0805 | 0 | $ 0.0176 | ||
| C0805C511K4HACAUTO | KEMET | 0805 | 0 | $ 0.0183 | ||
| C0805C511M4HACAUTO | KEMET | 0805 | 0 | $ 0.0183 |

