KEMET C4AUIBW5200M3HJ
| Hersteller | |
| Herst.-Teilenr. | C4AUIBW5200M3HJ |
| LCSC-Nr. | C3794766 |
| Verp. | Through Hole,P=37.5mm |
| Kundennummer | |
| Hauptmerkm. | 20uF 800V -55℃~+105℃ ±5% Through Hole,P=37.5mm Film Capacitors RoHS |
| Datenblatt | KEMET C4AUIBW5200M3HJ |
| Alternativteile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Film Capacitors | |
| Hersteller | KEMET | |
| Verp. | Through Hole,P=37.5mm | |
| Capacitance | 20uF | |
| Voltage Rating | 800V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Film Capacitors | |
| Hersteller | KEMET | |
| Verp. | Through Hole,P=37.5mm | |
| Capacitance | 20uF |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Rating | 800V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Beschreibung
The C4AU capacitor is a metallized polypropylene film capacitor featuring a rectangular plastic box design, resin-filled, with 2 or 4 tinned leads. These capacitors are designed to withstand harsh environmental conditions. The automotive-grade devices meet the stringent AEC-Q200 certification requirements of the Automotive Electronics Council.
Merkmale
- Compact size
- THB 85°C/85% relative humidity, rated voltage 1000 hours
- Maximum temperature: 125°C (passive)
- Self-healing
- Low loss
- Low ESL
- High ripple current
- High dV/dt
- High capacitance density
- High contact reliability
- Suitable for high-frequency applications
- Automotive grade (AEC-Q200)
Anwendungen
Typical applications include DC filtering, DC bus, power electronics, energy storage, renewable energy grid interface, motor drives, and automotive applications.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 3.8085 | $ 3.81 |
| 200+ | $ 1.4747 | $ 294.94 |
| 500+ | $ 1.4223 | $ 711.15 |
| 1,000+ | $ 1.3976 | $ 1397.60 |
Standardgehäuse44/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Film Capacitors | |
| Hersteller | KEMET | |
| Verp. | Through Hole,P=37.5mm | |
| Capacitance | 20uF | |
| Voltage Rating | 800V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Film Capacitors | |
| Hersteller | KEMET | |
| Verp. | Through Hole,P=37.5mm | |
| Capacitance | 20uF |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Rating | 800V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Beschreibung
The C4AU capacitor is a metallized polypropylene film capacitor featuring a rectangular plastic box design, resin-filled, with 2 or 4 tinned leads. These capacitors are designed to withstand harsh environmental conditions. The automotive-grade devices meet the stringent AEC-Q200 certification requirements of the Automotive Electronics Council.
Merkmale
- Compact size
- THB 85°C/85% relative humidity, rated voltage 1000 hours
- Maximum temperature: 125°C (passive)
- Self-healing
- Low loss
- Low ESL
- High ripple current
- High dV/dt
- High capacitance density
- High contact reliability
- Suitable for high-frequency applications
- Automotive grade (AEC-Q200)
Anwendungen
Typical applications include DC filtering, DC bus, power electronics, energy storage, renewable energy grid interface, motor drives, and automotive applications.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| C4AQQBW5200A3LJ | KEMET | Ähnliche | Through Hole,P=37.5mm | 2 | $ 8.1546 | ||
| EZPV80206MTT | PANASONIC | Ähnliche | Through Hole,P=37.5mm | 5 | $ 11.7323 | ||
| EZP-V1A206MTB | PANASONIC | Ähnliche | Through Hole,P=37.5mm | 4 | $ 10.7636 | ||
| C3D3A206KF0AC00 | XIAMEN FARATRONIC | Ähnliche | Through Hole,P=37.5mm | 355 | $ 4.2069 | ||
| C3D1M206KFSA382 | XIAMEN FARATRONIC | Ähnliche | Through Hole,P=37.5mm | 265 | $ 3.2131 |

