SMC SB3200TA
| Fabricante | SMCAsian Brands |
| N.º de pieza fab. | SB3200TA |
| Nº LCSC | C3758516 |
| Emb. | DO-201AD |
| Número de Cliente | |
| Atrib. clave | 1 Independent 200V 900mV@3A 3A DO-201AD Single Diodes RoHS |
| Hoja de Datos | SMC SB3200TA |
| Piezas alternativas | 2 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Fabricante | SMC | |
| Emb. | DO-201AD | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 900mV@3A | |
| Reverse Leakage Current (Ir) | 1mA@200V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Fabricante | SMC | |
| Emb. | DO-201AD | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent |
| Tipo | Descripción | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 900mV@3A | |
| Reverse Leakage Current (Ir) | 1mA@200V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Schottky barrier chip
- Guard ring die construction for transient protection
- High current carrying capability
- Low power consumption, high efficiency
- High surge current carrying capability
- Suitable for low voltage, high frequency inverter, freewheeling, and polarity protection applications
- Lead finish: 100% pure tin
- Lead-free device
- All SMC components are traceable to wafer lot
- Additional testing available upon request
Aplicaciones
Traducción por IA
- Switching power supplies
- Converters
- Freewheeling diodes
- Battery reverse polarity protection
- Disk drives
- Battery charging
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Fabricante | SMC | |
| Emb. | DO-201AD | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 900mV@3A | |
| Reverse Leakage Current (Ir) | 1mA@200V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Fabricante | SMC | |
| Emb. | DO-201AD | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent |
| Tipo | Descripción | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 900mV@3A | |
| Reverse Leakage Current (Ir) | 1mA@200V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Schottky barrier chip
- Guard ring die construction for transient protection
- High current carrying capability
- Low power consumption, high efficiency
- High surge current carrying capability
- Suitable for low voltage, high frequency inverter, freewheeling, and polarity protection applications
- Lead finish: 100% pure tin
- Lead-free device
- All SMC components are traceable to wafer lot
- Additional testing available upon request
Aplicaciones
Traducción por IA
- Switching power supplies
- Converters
- Freewheeling diodes
- Battery reverse polarity protection
- Disk drives
- Battery charging
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

