LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ABLIC S-1711C1J28-I6T1U product image
실제 제품과 다를 수 있음

ABLIC S-1711C1J28-I6T1U

제조업체
제조사 품번
S-1711C1J28-I6T1U
LCSC 번호
C3747617
포장
SNT-6A
고객 번호
주요 제원
Positive Fixed SNT-6A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
데이터시트ABLIC S-1711C1J28-I6T1U
대체 부품1
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.5816$ 0.58
200+$ 0.2253$ 45.06
500+$ 0.2175$ 108.75
1,000+$ 0.2129$ 212.90
표준 패키지5000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
제조업체ABLIC
포장SNT-6A
Output Voltage1.85V;2.8V
Number of Outputs2
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)1uA
Output ConfigurationPositive
Output Current150mA
Operating Voltage6.5V
FeaturesOver Current Protection
Output TypeFixed
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The S-1711 series is a 2-channel positive voltage regulator developed based on CMOS technology, featuring low dropout, high-accuracy output voltage, and low current consumption, with an output current of up to 150 mA per channel. This series is compatible with small 1.0 μF ceramic capacitors and integrates two regulators with ±1.0% output voltage accuracy in SOT-23-6 or ultra-compact SNT-6A packages. Types A/B/E/F are equipped with a discharge function, enabling high-speed output response when using the ON/OFF pin. Compared to conventional 2-channel CMOS regulators with 150 mA output current, the ultra-compact SNT-6A package combined with small ceramic capacitors enables high-density mounting. In addition, the low current consumption characteristics make this series well-suited for mobile device applications.

주요 특징

AI 번역
  • Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V steps
  • Input voltage: 2.0 V to 6.5 V
  • Output voltage accuracy: ±1.0%
  • Dropout voltage: 200 mV typ. (3.0 V output product, IOUT = 150 mA)
  • Current consumption: Active: 70 μA typ., 90 μA max. (per channel); Shutdown: 0.1 μA typ., 1.0 μA max.
  • Output current: 150 mA per channel (condition: VIN ≥ VOUT(S) + 1.0 V)
  • Input and output capacitors: 1.0 μF or larger ceramic capacitors supported
  • Ripple rejection: 70 dB typ. (f = 1.0 kHz)
  • Built-in overcurrent protection circuit: limits output transistor overcurrent
  • Built-in ON/OFF circuit: ensures long battery life; discharge bypass function selectable "enabled"/"disabled"; pull-down function selectable "enabled"/"disabled"
  • Operating temperature range: Ta = −40°C to +85°C
  • Lead-free, 100% tin, halogen-free

응용 분야

AI 번역
  • Mobile phones
  • Battery-powered devices
  • Home appliances

대체 부품

MPN제조사대체 유형포장재고 현황단가
S-1711A1J28-I6T1UABLIC유사 제품SNT-6A0$ 0.5767
1 개의 추가 대체 부품이 있습니다.모든 대체품 보기