ADI ADP1740ACPZ-1.3-R7
| Fabricante | |
| Cód. da peça | ADP1740ACPZ-1.3-R7 |
| Nº LCSC | C3746358 |
| Emb. | LFCSP-16-EP(4x4) |
| Número do Cliente | |
| Atrib. princ. | Input 3.6V Output 1.3V 2A |
| Folha de Dados | ADI ADP1740ACPZ-1.3-R7 |
| Conformidade RoHS | 1 documentos disponíveis |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | ADI | |
| Emb. | LFCSP-16-EP(4x4) | |
| Output Voltage | 1.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 400uA | |
| Output Configuration | Positive | |
| Operating Voltage | 3.6V | |
| Output Current | 2A | |
| Features | Adjustable soft-start;Operating status indication;Enable control;Reverse-polarity current protection;Input under-voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | ADI | |
| Emb. | LFCSP-16-EP(4x4) | |
| Output Voltage | 1.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Tipo | Descrição | |
|---|---|---|
| Supply Current (Iq) | 400uA | |
| Output Configuration | Positive | |
| Operating Voltage | 3.6V | |
| Output Current | 2A | |
| Features | Adjustable soft-start;Operating status indication;Enable control;Reverse-polarity current protection;Input under-voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Descrição
The ADP1740/ADP1741 are low dropout (LDO) CMOS linear regulators that operate from 1.6 V to 3.6 V and provide up to 2 A of output current. These low VIN/VOUT LDOs are ideal for regulation of nanometer FPGA geometries operating from 2.5 V down to 1.8 V I/O rails, and for powering core voltages down to 0.75 V. Using an advanced, proprietary architecture, the ADP1740/ ADP1741 provide high power supply rejection ratio (PSRR) and low noise, and achieve excellent line and load transient response with only a small 4.7 μF ceramic output capacitor. The ADP1740 is available in seven fixed output voltage options. The ADP1741 is an adjustable version that allows output voltages ranging from 0.75 V to 3.3 V via an external divider. The ADP1740/ADP1741 allow an external soft start capacitor to be connected to program the startup. A digital power-good output allows power system monitors to check the health of the output voltage. The ADP1740/ADP1741 are available in a 16-lead, 4 mmx4 mm LFCSP, making them not only very compact solutions, but also providing excellent thermal performance for applications that require up to 2 A of output current in a small, low profile footprint.
Recursos
- Maximum output current: 2 A
- Input voltage range: 1.6 V to 3.6 V
- Low shutdown current: 2 μA
- Low dropout voltage: 160 mV at 2 A load
- Initial accuracy: ±1%
- Accuracy over line, load, and temperature: ±2%
- 7 fixed output voltage options with soft start: 0.75 V to 2.5 V (ADP1740)
- Adjustable output voltage options with soft start: 0.75 V to 3.3 V (ADP1741)
- High PSRR 65 dB at 1 kHz 65 dB at 10 kHz 54 dB at 100 kHz
- 23 μV rms at 0.75 V output
- Stable with small 4.7 μF ceramic output capacitor
- Excellent load and line transient response
- Current-limit and thermal overload protection
- Power-good indicator
- Logic-controlled enable
- Reverse current protection
Aplicações
- Server computers
- Memory components
- Telecommunications equipment
- Network equipment
- DSP/FPGA/microprocessor supplies
- Instrumentation equipment/data acquisition systems
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | ADI | |
| Emb. | LFCSP-16-EP(4x4) | |
| Output Voltage | 1.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 400uA | |
| Output Configuration | Positive | |
| Operating Voltage | 3.6V | |
| Output Current | 2A | |
| Features | Adjustable soft-start;Operating status indication;Enable control;Reverse-polarity current protection;Input under-voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | ADI | |
| Emb. | LFCSP-16-EP(4x4) | |
| Output Voltage | 1.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Tipo | Descrição | |
|---|---|---|
| Supply Current (Iq) | 400uA | |
| Output Configuration | Positive | |
| Operating Voltage | 3.6V | |
| Output Current | 2A | |
| Features | Adjustable soft-start;Operating status indication;Enable control;Reverse-polarity current protection;Input under-voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Descrição
The ADP1740/ADP1741 are low dropout (LDO) CMOS linear regulators that operate from 1.6 V to 3.6 V and provide up to 2 A of output current. These low VIN/VOUT LDOs are ideal for regulation of nanometer FPGA geometries operating from 2.5 V down to 1.8 V I/O rails, and for powering core voltages down to 0.75 V. Using an advanced, proprietary architecture, the ADP1740/ ADP1741 provide high power supply rejection ratio (PSRR) and low noise, and achieve excellent line and load transient response with only a small 4.7 μF ceramic output capacitor. The ADP1740 is available in seven fixed output voltage options. The ADP1741 is an adjustable version that allows output voltages ranging from 0.75 V to 3.3 V via an external divider. The ADP1740/ADP1741 allow an external soft start capacitor to be connected to program the startup. A digital power-good output allows power system monitors to check the health of the output voltage. The ADP1740/ADP1741 are available in a 16-lead, 4 mmx4 mm LFCSP, making them not only very compact solutions, but also providing excellent thermal performance for applications that require up to 2 A of output current in a small, low profile footprint.
Recursos
- Maximum output current: 2 A
- Input voltage range: 1.6 V to 3.6 V
- Low shutdown current: 2 μA
- Low dropout voltage: 160 mV at 2 A load
- Initial accuracy: ±1%
- Accuracy over line, load, and temperature: ±2%
- 7 fixed output voltage options with soft start: 0.75 V to 2.5 V (ADP1740)
- Adjustable output voltage options with soft start: 0.75 V to 3.3 V (ADP1741)
- High PSRR 65 dB at 1 kHz 65 dB at 10 kHz 54 dB at 100 kHz
- 23 μV rms at 0.75 V output
- Stable with small 4.7 μF ceramic output capacitor
- Excellent load and line transient response
- Current-limit and thermal overload protection
- Power-good indicator
- Logic-controlled enable
- Reverse current protection
Aplicações
- Server computers
- Memory components
- Telecommunications equipment
- Network equipment
- DSP/FPGA/microprocessor supplies
- Instrumentation equipment/data acquisition systems
C3746358 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



