VISHAY TSOP96256TR
| Hersteller | |
| Herst.-Teilenr. | TSOP96256TR |
| LCSC-Nr. | C3742873 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 56kHz 25m 370uA 2V~3.6V Photo Detectors - Remote Receiver RoHS |
| Datenblatt | VISHAY TSOP96256TR |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Hersteller | VISHAY | |
| Verp. | - | |
| Frequency - Center | 56kHz | |
| Transmission Distance | 25m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 370uA | |
| Voltage - Supply | 2V~3.6V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Hersteller | VISHAY | |
| Verp. | - | |
| Frequency - Center | 56kHz |
| Typ | Beschreibung | |
|---|---|---|
| Transmission Distance | 25m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 370uA | |
| Voltage - Supply | 2V~3.6V |
Beschreibung
The TSOP96... series devices are the latest generation of miniaturized IR receiver modules for infrared remote control systems. These series offer improved sensitivity to remote control signals in dark environments as well as in the presence of optical interference, such as from compact fluorescent lamps.
These devices contain a PIN diode and a preamplifier assembled on a lead frame. An infrared filter is integrated within the epoxy package. The demodulated output signal can be directly connected to a microprocessor for decoding.
The TSOP962.. and TSOP964.. series devices are designed to receive long pulse codes (10 or more carrier cycles per burst). The third digit indicates the AGC level (AGC2 or AGC4), and the last two digits indicate the bandpass frequency (see table below). Higher AGC provides better noise suppression but lower code compatibility. AGC2 provides basic noise suppression, while AGC4 provides enhanced noise suppression. In general, it is recommended to select the highest AGC that satisfactorily receives the required remote control codes.
These components are not qualified to automotive specifications.
Merkmale
- Improved dark sensitivity
- Enhanced immunity to optical noise
- Ultra-low supply current
- Photodetector and preamplifier integrated in a single package
- Built-in PCM frequency filter
- Supply voltage: 2.0 V to 3.6 V
- Insensitive to supply voltage ripple and noise
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.8454 | $ 0.85 |
| 200+ | $ 0.3271 | $ 65.42 |
| 500+ | $ 0.3163 | $ 158.15 |
| 1,120+ | $ 0.3101 | $ 347.31 |
Standardgehäuse1120/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Hersteller | VISHAY | |
| Verp. | - | |
| Frequency - Center | 56kHz | |
| Transmission Distance | 25m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 370uA | |
| Voltage - Supply | 2V~3.6V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Hersteller | VISHAY | |
| Verp. | - | |
| Frequency - Center | 56kHz |
| Typ | Beschreibung | |
|---|---|---|
| Transmission Distance | 25m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 370uA | |
| Voltage - Supply | 2V~3.6V |
Beschreibung
The TSOP96... series devices are the latest generation of miniaturized IR receiver modules for infrared remote control systems. These series offer improved sensitivity to remote control signals in dark environments as well as in the presence of optical interference, such as from compact fluorescent lamps.
These devices contain a PIN diode and a preamplifier assembled on a lead frame. An infrared filter is integrated within the epoxy package. The demodulated output signal can be directly connected to a microprocessor for decoding.
The TSOP962.. and TSOP964.. series devices are designed to receive long pulse codes (10 or more carrier cycles per burst). The third digit indicates the AGC level (AGC2 or AGC4), and the last two digits indicate the bandpass frequency (see table below). Higher AGC provides better noise suppression but lower code compatibility. AGC2 provides basic noise suppression, while AGC4 provides enhanced noise suppression. In general, it is recommended to select the highest AGC that satisfactorily receives the required remote control codes.
These components are not qualified to automotive specifications.
Merkmale
- Improved dark sensitivity
- Enhanced immunity to optical noise
- Ultra-low supply current
- Photodetector and preamplifier integrated in a single package
- Built-in PCM frequency filter
- Supply voltage: 2.0 V to 3.6 V
- Insensitive to supply voltage ripple and noise
C3742873 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

