LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

MICROCHIP JAN1N962C-1/TR

Fabricante
N.º de pieza fab.
JAN1N962C-1/TR
Nº LCSC
C3735890
Emb.
DO-35(DO-204AH)
Número de Cliente
Atrib. clave
1 Independent 11V DO-35(DO-204AH) Single Zener Diodes RoHS
Hoja de DatosMICROCHIP JAN1N962C-1/TR
Cumplimiento RoHS2 documentos disponibles
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
FabricanteMICROCHIP
Emb.DO-35(DO-204AH)
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)1uA@8.4V
Impedance(Zzt)-
Zener Voltage(Range)-
Zener Voltage(Nom)11V
Impedance(Zzk)-

Descripción

Traducción por IA

The popular 1N957B through 1N992B series 0.5W Zener voltage regulators offer standard voltage selections from 6.8 to 200V with 5% or 10% tolerances, with tighter tolerances available via different suffix letters in the part number. These glass axial-lead DO-35 Zener diodes also support an optional "-1" suffix for internal metallurgical bonding and an "e3" suffix for RoHS compliance. Microsemi offers a wide range of additional Zener products to meet higher and lower power application requirements.

Características

Traducción por IA
  • JEDEC-registered 1N957B(-1) to 1N992B(-1) series
  • Internal metallurgical bonding option available by adding "-1" suffix
  • Surface mount equivalents available as MLL957B to MLL992B, or with "-1" suffix in DO-213AA MELF package for bonding (consult factory for other options)
  • RoHS-compliant devices available by adding "e3" suffix
  • DO-7 glass case axial-lead Zener diode equivalents also available

Aplicaciones

Traducción por IA
  • Voltage regulation across wide operating current and temperature ranges
  • Wide voltage selection from 6.8V to 200V
  • Standard voltage tolerance: ±5% for B suffix, ±10% for A suffix
  • Tight tolerances of ±2% or ±1% available, corresponding to C or D suffix respectively
  • Flexible axial lead mounting terminals