VENTION IBHHG
| Hersteller | VENTIONAsian Brands |
| Herst.-Teilenr. | IBHHG |
| LCSC-Nr. | C37354704 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Modular/Ethernet Cables (RJ45, RJ11) |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Hersteller | VENTION | |
| Verp. | - | |
| Contact coating thickness | - | |
| apply | - | |
| Wire insulation diameter | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| colour | Gray | |
| HTSUS | - | |
| application | - | |
| Contact coating | - | |
| ACWithstandVoltageVAC | - | |
| Rated VoltageVDC | - | |
| category | - | |
| Wire specifications | -;- | |
| Contact surface coating | - | |
| Contact surface coating thickness | - | |
| RoHS compliance status | -;- | |
| Texture Of Material | - | |
| Sheath (insulation) diameter | - | |
| Length | - | |
| grade | - | |
| working temperature | - | |
| Contact endpoint | - | |
| Sheath color | - | |
| Thickness of contact surface treatment | - | |
| Contact end | - | |
| Size/Specification | - | |
| interface | - | |
| Maximum voltage | - | |
| Humidity sensitivity level | - | |
| Contact surface | - | |
| Contact surface thickness | - | |
| Cable type | - | |
| Wire gauge | - | |
| Maximum current | - | |
| Contact surface treatment thickness | -;- | |
| Conductor material | - | |
| Sheath (insulation) material | - | |
| Shield | - | |
| Connector type | - | |
| CoreWireGauge | - | |
| Shielding type | - | |
| Contact surface treatment | -;-;- | |
| Rows | -;- | |
| Number of wire strands | - | |
| Number of conductors | -;- | |
| RoHS status | -;- | |
| voltage | - | |
| Surface treatment thickness of contact parts | - | |
| Surface treatment thickness of contact end | - | |
| Surface treatment of contact parts | - | |
| Nominal Cross-section(mm) | - | |
| RatedCurrent | - | |
| Specifications | - | |
| WireDiameter | - | |
| StrandDesign(mm) | - | |
| Outer Diameter(mm) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Hersteller | VENTION | |
| Verp. | - | |
| Contact coating thickness | - | |
| apply | - | |
| Wire insulation diameter | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| colour | Gray | |
| HTSUS | - | |
| application | - | |
| Contact coating | - | |
| ACWithstandVoltageVAC | - | |
| Rated VoltageVDC | - | |
| category | - | |
| Wire specifications | -;- | |
| Contact surface coating | - | |
| Contact surface coating thickness | - | |
| RoHS compliance status | -;- | |
| Texture Of Material | - | |
| Sheath (insulation) diameter | - | |
| Length | - | |
| grade | - | |
| working temperature | - | |
| Contact endpoint | - | |
| Sheath color | - | |
| Thickness of contact surface treatment | - | |
| Contact end | - | |
| Size/Specification | - | |
| interface | - |
| Typ | Beschreibung | |
|---|---|---|
| Maximum voltage | - | |
| Humidity sensitivity level | - | |
| Contact surface | - | |
| Contact surface thickness | - | |
| Cable type | - | |
| Wire gauge | - | |
| Maximum current | - | |
| Contact surface treatment thickness | -;- | |
| Conductor material | - | |
| Sheath (insulation) material | - | |
| Shield | - | |
| Connector type | - | |
| CoreWireGauge | - | |
| Shielding type | - | |
| Contact surface treatment | -;-;- | |
| Rows | -;- | |
| Number of wire strands | - | |
| Number of conductors | -;- | |
| RoHS status | -;- | |
| voltage | - | |
| Surface treatment thickness of contact parts | - | |
| Surface treatment thickness of contact end | - | |
| Surface treatment of contact parts | - | |
| Nominal Cross-section(mm) | - | |
| RatedCurrent | - | |
| Specifications | - | |
| WireDiameter | - | |
| StrandDesign(mm) | - | |
| Outer Diameter(mm) | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: -
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.593 | $ 2.59 |
Standardgehäuse1/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Hersteller | VENTION | |
| Verp. | - | |
| Contact coating thickness | - | |
| apply | - | |
| Wire insulation diameter | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| colour | Gray | |
| HTSUS | - | |
| application | - | |
| Contact coating | - | |
| ACWithstandVoltageVAC | - | |
| Rated VoltageVDC | - | |
| category | - | |
| Wire specifications | -;- | |
| Contact surface coating | - | |
| Contact surface coating thickness | - | |
| RoHS compliance status | -;- | |
| Texture Of Material | - | |
| Sheath (insulation) diameter | - | |
| Length | - | |
| grade | - | |
| working temperature | - | |
| Contact endpoint | - | |
| Sheath color | - | |
| Thickness of contact surface treatment | - | |
| Contact end | - | |
| Size/Specification | - | |
| interface | - | |
| Maximum voltage | - | |
| Humidity sensitivity level | - | |
| Contact surface | - | |
| Contact surface thickness | - | |
| Cable type | - | |
| Wire gauge | - | |
| Maximum current | - | |
| Contact surface treatment thickness | -;- | |
| Conductor material | - | |
| Sheath (insulation) material | - | |
| Shield | - | |
| Connector type | - | |
| CoreWireGauge | - | |
| Shielding type | - | |
| Contact surface treatment | -;-;- | |
| Rows | -;- | |
| Number of wire strands | - | |
| Number of conductors | -;- | |
| RoHS status | -;- | |
| voltage | - | |
| Surface treatment thickness of contact parts | - | |
| Surface treatment thickness of contact end | - | |
| Surface treatment of contact parts | - | |
| Nominal Cross-section(mm) | - | |
| RatedCurrent | - | |
| Specifications | - | |
| WireDiameter | - | |
| StrandDesign(mm) | - | |
| Outer Diameter(mm) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Hersteller | VENTION | |
| Verp. | - | |
| Contact coating thickness | - | |
| apply | - | |
| Wire insulation diameter | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| colour | Gray | |
| HTSUS | - | |
| application | - | |
| Contact coating | - | |
| ACWithstandVoltageVAC | - | |
| Rated VoltageVDC | - | |
| category | - | |
| Wire specifications | -;- | |
| Contact surface coating | - | |
| Contact surface coating thickness | - | |
| RoHS compliance status | -;- | |
| Texture Of Material | - | |
| Sheath (insulation) diameter | - | |
| Length | - | |
| grade | - | |
| working temperature | - | |
| Contact endpoint | - | |
| Sheath color | - | |
| Thickness of contact surface treatment | - | |
| Contact end | - | |
| Size/Specification | - | |
| interface | - |
| Typ | Beschreibung | |
|---|---|---|
| Maximum voltage | - | |
| Humidity sensitivity level | - | |
| Contact surface | - | |
| Contact surface thickness | - | |
| Cable type | - | |
| Wire gauge | - | |
| Maximum current | - | |
| Contact surface treatment thickness | -;- | |
| Conductor material | - | |
| Sheath (insulation) material | - | |
| Shield | - | |
| Connector type | - | |
| CoreWireGauge | - | |
| Shielding type | - | |
| Contact surface treatment | -;-;- | |
| Rows | -;- | |
| Number of wire strands | - | |
| Number of conductors | -;- | |
| RoHS status | -;- | |
| voltage | - | |
| Surface treatment thickness of contact parts | - | |
| Surface treatment thickness of contact end | - | |
| Surface treatment of contact parts | - | |
| Nominal Cross-section(mm) | - | |
| RatedCurrent | - | |
| Specifications | - | |
| WireDiameter | - | |
| StrandDesign(mm) | - | |
| Outer Diameter(mm) | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

