MICROCHIP JANTX1N968D-1/TR
| Produttore | |
| Cod. Prod. | JANTX1N968D-1/TR |
| Cod. LCSC | C3732510 |
| Imballo | DO-35(DO-204AH) |
| Numero Cliente | |
| Attr. chiave | 1 Independent 20V DO-35(DO-204AH) Single Zener Diodes RoHS |
| Scheda Tecnica | MICROCHIP JANTX1N968D-1/TR |
| Conformità RoHS | 2 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 500nA@15V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 750Ω |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Tipo | Descrizione | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 500nA@15V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 750Ω |
Descrizione
The popular 1N957B through 1N992B series 0.5-watt Zener voltage regulators offer selections from 6.8 to 200 volts, with standard tolerances of 5% or 10%, as well as tighter tolerances available through different suffix letters on the part number. These glass axial-lead DO-35 Zener diodes also support an optional "-1" suffix for internal metallurgical bonding, and an "e3" suffix for RoHS compliance. Microsemi also offers many other Zener products to meet higher and lower power application requirements.
Caratteristiche
- JEDEC-registered 1N957B(-1) to 1N992B(-1) series
- Internal metallurgical bonding option available by adding "-1" suffix
- Surface mount equivalents available as MLL957B to MLL992B, or with "-1" suffix bonding in DO-213AA MELF package (consult manufacturer for other options)
- RoHS-compliant devices available by adding "e3" suffix
- DO-7 glass case axial-lead Zener diode equivalents also available
Applicazioni
- Voltage regulation
- Wide operating current range
- Wide temperature range
- Wide selection from 6.8V to 200V
- Flexible axial-lead mounting terminals
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 8.5919 | $ 8.59 |
| 200+ | $ 3.3257 | $ 665.14 |
| 500+ | $ 3.2085 | $ 1604.25 |
| 1,000+ | $ 3.1514 | $ 3151.40 |
Package Standard500/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 500nA@15V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 750Ω |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Tipo | Descrizione | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 500nA@15V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 750Ω |
Descrizione
The popular 1N957B through 1N992B series 0.5-watt Zener voltage regulators offer selections from 6.8 to 200 volts, with standard tolerances of 5% or 10%, as well as tighter tolerances available through different suffix letters on the part number. These glass axial-lead DO-35 Zener diodes also support an optional "-1" suffix for internal metallurgical bonding, and an "e3" suffix for RoHS compliance. Microsemi also offers many other Zener products to meet higher and lower power application requirements.
Caratteristiche
- JEDEC-registered 1N957B(-1) to 1N992B(-1) series
- Internal metallurgical bonding option available by adding "-1" suffix
- Surface mount equivalents available as MLL957B to MLL992B, or with "-1" suffix bonding in DO-213AA MELF package (consult manufacturer for other options)
- RoHS-compliant devices available by adding "e3" suffix
- DO-7 glass case axial-lead Zener diode equivalents also available
Applicazioni
- Voltage regulation
- Wide operating current range
- Wide temperature range
- Wide selection from 6.8V to 200V
- Flexible axial-lead mounting terminals
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

