TI SN74ACT245RKSR
| Fabricant | |
| Réf. Fab. | SN74ACT245RKSR |
| Réf. LCSC | C37200334 |
| Condit. | VQFN-20(2.5x4.5) |
| Numéro Client | |
| Caract. clés | TTL Compatible CMOS 4.5V~5.5V 8 1 8ns@5V VQFN-20(2.5x4.5) Buffers, Drivers, Receivers, Transceivers RoHS |
| Fiche Technique | TI SN74ACT245RKSR |
| Pièces alternatives | 2 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Fabricant | TI | |
| Condit. | VQFN-20(2.5x4.5) | |
| Input type | TTL Compatible CMOS | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74ACT | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 40uA | |
| Propagation Delay | 8ns@5V |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Fabricant | TI | |
| Condit. | VQFN-20(2.5x4.5) | |
| Input type | TTL Compatible CMOS | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74ACT | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 40uA | |
| Propagation Delay | 8ns@5V |
Aide & CommentairesAfficher les produits similaires (0) >
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Fabricant | TI | |
| Condit. | VQFN-20(2.5x4.5) | |
| Input type | TTL Compatible CMOS | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74ACT | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 40uA | |
| Propagation Delay | 8ns@5V |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Fabricant | TI | |
| Condit. | VQFN-20(2.5x4.5) | |
| Input type | TTL Compatible CMOS | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74ACT | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 40uA | |
| Propagation Delay | 8ns@5V |
Aide & CommentairesAfficher les produits similaires (0) >
C37200334 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Détails |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



