Taiwan Semiconductor SMAJ17CH
| Hersteller | Taiwan SemiconductorAsian Brands |
| Herst.-Teilenr. | SMAJ17CH |
| LCSC-Nr. | C3712318 |
| Verp. | DO-214AC(SMA) |
| Kundennummer | |
| Hauptmerkm. | 30.5VC Clamp 13.1A Ipp TVS DIODE DO-214AC(SMA) |
| Datenblatt | Taiwan Semiconductor SMAJ17CH |
| RoHS-Konformität | 2 Dokumente verfügbar |
| Alternativteile | 5 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Taiwan Semiconductor | |
| Verp. | DO-214AC(SMA) | |
| Clamping Voltage | 30.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 13.1A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Taiwan Semiconductor | |
| Verp. | DO-214AC(SMA) | |
| Clamping Voltage | 30.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 13.1A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- AEC-Q101 qualified
- Ideal for automated placement
- Glass passivated chip junction
- Excellent clamping capability
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage
- Typical reverse current less than 1μA above 10V
- 400W peak pulse power capability using 10/1000μs waveform (300W above 78V)
- Compliant with ISO 7637-2 (pulse 1/2a/2b/3a/3b)
- Moisture sensitivity level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Anwendungen
KI-Übersetzung
- Switch Mode Power Supply (SMPS)
- Adapters
- Lighting Applications
- Automotive DC/DC Converters
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.1468 | $ 0.15 |
| 200+ | $ 0.0568 | $ 11.36 |
| 500+ | $ 0.0549 | $ 27.45 |
| 1,000+ | $ 0.0539 | $ 53.90 |
Standardgehäuse7500/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Taiwan Semiconductor | |
| Verp. | DO-214AC(SMA) | |
| Clamping Voltage | 30.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 13.1A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | Taiwan Semiconductor | |
| Verp. | DO-214AC(SMA) | |
| Clamping Voltage | 30.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 13.1A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- AEC-Q101 qualified
- Ideal for automated placement
- Glass passivated chip junction
- Excellent clamping capability
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage
- Typical reverse current less than 1μA above 10V
- 400W peak pulse power capability using 10/1000μs waveform (300W above 78V)
- Compliant with ISO 7637-2 (pulse 1/2a/2b/3a/3b)
- Moisture sensitivity level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Anwendungen
KI-Übersetzung
- Switch Mode Power Supply (SMPS)
- Adapters
- Lighting Applications
- Automotive DC/DC Converters
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| SMAJ17CA | Liown | Ähnliche | SMA(DO-214AC) | 3,450 | $0.0116 $0.0384 | ||
| SMAJ17CA-E3/61 | VISHAY | Ähnliche | SMA(DO-214AC) | 520 | $0.1173 $0.1447 | ||
| SMAJ17CA | LGE | Ähnliche | SMA(DO-214AC) | 300 | $0.0448 $0.0497 | ||
| SMAJ17CA M2G | Taiwan Semiconductor | Ähnliche | SMA | 4,505 | $0.0536 $0.0892 | ||
| SMAJ17CA/TR13 | Brightking | Ähnliche | SMA(DO-214AC) | 4,410 | $ 0.0518 |
5 weitere Alternativteile.Alle Ersatzprodukte anzeigen

