KEMET TRS1-95MPR002
| Producent | |
| Nr części prod. | TRS1-95MPR002 |
| Nr LCSC | C3664179 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Thermostats - Mechanical - Industrial RoHS |
| Karta Katalogowa | KEMET TRS1-95MPR002 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Producent | KEMET | |
| Opak. | - | |
| Features | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Producent | KEMET |
| Typ | Opis | |
|---|---|---|
| Opak. | - | |
| Features | - |
Opis
The TRS Thermal Reed Switch is a highly reliable, precision temperature-sensitive switch, ideally suited for energy-saving applications. The screw-mount package of the TRS-P makes it easy to set up in applications — simply thread it into any device requiring temperature detection or over-temperature monitoring. Its unique proprietary design incorporates a magnet and a temperature-sensitive soft ferromagnetic material known as Thermorite. As temperature rises, the magnetic flux density of this material decreases, transitioning to a paramagnetic state at the Curie temperature. These products are also certified by the International Relay Association.
Funkcje
- High-reliability switching operation
- High-speed response
- Long service life
- Excellent environmental durability
- Screw-mount design for extremely simple circuit implementation
- Compact, lightweight, and easy to operate
- Dustproof, explosion-proof, and corrosion-resistant
- Wide operating temperature range: -80℃ to +120℃
- Excellent temperature accuracy: ±3℃
- RoHS/REACH compliant
Zastosowania
- Heatsink water detection
- Overheat detection for industrial and agricultural engines
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 26.1902 | $ 26.19 |
| 200+ | $ 10.1359 | $ 2027.18 |
| 500+ | $ 9.7792 | $ 4889.60 |
| 1,000+ | $ 9.6032 | $ 9603.20 |
Standardowa Obudowa100/Full Tray | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Producent | KEMET | |
| Opak. | - | |
| Features | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Producent | KEMET |
| Typ | Opis | |
|---|---|---|
| Opak. | - | |
| Features | - |
Opis
The TRS Thermal Reed Switch is a highly reliable, precision temperature-sensitive switch, ideally suited for energy-saving applications. The screw-mount package of the TRS-P makes it easy to set up in applications — simply thread it into any device requiring temperature detection or over-temperature monitoring. Its unique proprietary design incorporates a magnet and a temperature-sensitive soft ferromagnetic material known as Thermorite. As temperature rises, the magnetic flux density of this material decreases, transitioning to a paramagnetic state at the Curie temperature. These products are also certified by the International Relay Association.
Funkcje
- High-reliability switching operation
- High-speed response
- Long service life
- Excellent environmental durability
- Screw-mount design for extremely simple circuit implementation
- Compact, lightweight, and easy to operate
- Dustproof, explosion-proof, and corrosion-resistant
- Wide operating temperature range: -80℃ to +120℃
- Excellent temperature accuracy: ±3℃
- RoHS/REACH compliant
Zastosowania
- Heatsink water detection
- Overheat detection for industrial and agricultural engines
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

