TI TLV7042QDGKRQ1
| Produttore | |
| Cod. Prod. | TLV7042QDGKRQ1 |
| Cod. LCSC | C3658420 |
| Imballo | VSSOP-8 |
| Numero Cliente | |
| Attr. chiave | 2 750nA 8mV Rail-to-rail input VSSOP-8 Comparators RoHS |
| Scheda Tecnica | TI TLV7042QDGKRQ1 |
| Conformità RoHS | 2 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Produttore | TI | |
| Imballo | VSSOP-8 | |
| Features | - | |
| Ib - Input Bias Current | 5pA | |
| Output Type | - | |
| Propagation Delay(tpd) | 3us | |
| Number of Channels | 2 | |
| Common Mode Rejection Ratio(CMRR) | 73dB | |
| Input Hysteresis Voltage (Vhys) | 25mV | |
| Quiescent Current(Iq) | 750nA | |
| Vos - Input Offset Voltage | 8mV | |
| Output Mode | - | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 1.6V~6.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Produttore | TI | |
| Imballo | VSSOP-8 | |
| Features | - | |
| Ib - Input Bias Current | 5pA | |
| Output Type | - | |
| Propagation Delay(tpd) | 3us | |
| Number of Channels | 2 |
| Tipo | Descrizione | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 73dB | |
| Input Hysteresis Voltage (Vhys) | 25mV | |
| Quiescent Current(Iq) | 750nA | |
| Vos - Input Offset Voltage | 8mV | |
| Output Mode | - | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 1.6V~6.5V |
Descrizione
The TLV703x-Q1/TLV704x-Q1 are low-voltage nanowatt comparators with rail-to-rail inputs. These two comparators are suitable for space-critical and power-sensitive designs, such as infotainment systems, telematics, and audio head unit applications. The TLV703x-Q1 and TLV704x-Q1 combine excellent low power consumption with high speed. Thanks to the fast response at nanowatt power consumption, power-sensitive systems can monitor fault conditions and respond quickly. These two comparators operate over a voltage range of 1.6V to 6.5V, making them compatible with 1.8V, 3V, and 5V systems. The TLV703x-Q1 and TLV704x-Q1 also ensure no output phase reversal with overdrive inputs and internal hysteresis. Therefore, engineers can use this series of comparators for precise voltage monitoring in harsh and noisy environments where slow input signals must be converted into clean digital outputs. The TLV703x-Q1 has a push-pull output stage capable of sinking/sourcing milliamps of current. The TLV704x-Q1 has an open-drain output stage that can be pulled up above VCC.
Caratteristiche
- Qualified for automotive applications
- Meets AEC-Q100 qualification with the following results:
- Device temperature grade 1: –40°C to 125°C ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C5
- Wide supply voltage range: 1.6V to 6.5V
- 315nA quiescent supply current
- 3µs low propagation delay
- 6.5mV internal hysteresis
- Rail-to-rail common-mode input voltage
- Internal power-on reset provides known startup condition
- No phase reversal with overdrive input
- Push-pull output (TLV703x-Q1)
- Open-drain output (TLV704x-Q1)
- –40°C to 125°C operating temperature
- Functional Safety-Compliant
- Documentation available to aid functional safety system design (TLV70x1-Q1)
- Documentation available to aid functional safety system design (TLV70x2-Q1)
Applicazioni
- Telematics eCall
- Automotive Head Unit
- Instrument Cluster
- Audio Amplifier
- On-Board Charger (OBC) and Wireless Charger
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 1.0859 | $ 1.09 |
| 10+ | $ 1.0613 | $ 10.61 |
| 30+ | $ 1.0449 | $ 31.35 |
| 100+ | $ 1.0285 | $ 102.85 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Produttore | TI | |
| Imballo | VSSOP-8 | |
| Features | - | |
| Ib - Input Bias Current | 5pA | |
| Output Type | - | |
| Propagation Delay(tpd) | 3us | |
| Number of Channels | 2 | |
| Common Mode Rejection Ratio(CMRR) | 73dB | |
| Input Hysteresis Voltage (Vhys) | 25mV | |
| Quiescent Current(Iq) | 750nA | |
| Vos - Input Offset Voltage | 8mV | |
| Output Mode | - | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 1.6V~6.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Produttore | TI | |
| Imballo | VSSOP-8 | |
| Features | - | |
| Ib - Input Bias Current | 5pA | |
| Output Type | - | |
| Propagation Delay(tpd) | 3us | |
| Number of Channels | 2 |
| Tipo | Descrizione | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 73dB | |
| Input Hysteresis Voltage (Vhys) | 25mV | |
| Quiescent Current(Iq) | 750nA | |
| Vos - Input Offset Voltage | 8mV | |
| Output Mode | - | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 1.6V~6.5V |
Descrizione
The TLV703x-Q1/TLV704x-Q1 are low-voltage nanowatt comparators with rail-to-rail inputs. These two comparators are suitable for space-critical and power-sensitive designs, such as infotainment systems, telematics, and audio head unit applications. The TLV703x-Q1 and TLV704x-Q1 combine excellent low power consumption with high speed. Thanks to the fast response at nanowatt power consumption, power-sensitive systems can monitor fault conditions and respond quickly. These two comparators operate over a voltage range of 1.6V to 6.5V, making them compatible with 1.8V, 3V, and 5V systems. The TLV703x-Q1 and TLV704x-Q1 also ensure no output phase reversal with overdrive inputs and internal hysteresis. Therefore, engineers can use this series of comparators for precise voltage monitoring in harsh and noisy environments where slow input signals must be converted into clean digital outputs. The TLV703x-Q1 has a push-pull output stage capable of sinking/sourcing milliamps of current. The TLV704x-Q1 has an open-drain output stage that can be pulled up above VCC.
Caratteristiche
- Qualified for automotive applications
- Meets AEC-Q100 qualification with the following results:
- Device temperature grade 1: –40°C to 125°C ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C5
- Wide supply voltage range: 1.6V to 6.5V
- 315nA quiescent supply current
- 3µs low propagation delay
- 6.5mV internal hysteresis
- Rail-to-rail common-mode input voltage
- Internal power-on reset provides known startup condition
- No phase reversal with overdrive input
- Push-pull output (TLV703x-Q1)
- Open-drain output (TLV704x-Q1)
- –40°C to 125°C operating temperature
- Functional Safety-Compliant
- Documentation available to aid functional safety system design (TLV70x1-Q1)
- Documentation available to aid functional safety system design (TLV70x2-Q1)
Applicazioni
- Telematics eCall
- Automotive Head Unit
- Instrument Cluster
- Audio Amplifier
- On-Board Charger (OBC) and Wireless Charger
C3658420 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



