SKYWORKS SI5341B-D12960-GMR
| 제조업체 | |
| 제조사 품번 | SI5341B-D12960-GMR |
| LCSC 번호 | C3611479 |
| 포장 | QFN-64(9x9) |
| 고객 번호 | |
| 주요 제원 | 350MHz I2C 10 QFN-64(9x9) Clock Generators, PLLs, Frequency Synthesizers |
| 데이터시트 | SKYWORKS SI5341B-D12960-GMR |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| 제조업체 | SKYWORKS | |
| 포장 | QFN-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 350MHz | |
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Interface | I2C | |
| Features | On-chip VCO/DCO;Built-in phase-locked loop;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input | |
| Number of Outputs | 10 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| 제조업체 | SKYWORKS | |
| 포장 | QFN-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 350MHz |
| 타입 | 설명 | |
|---|---|---|
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Interface | I2C | |
| Features | On-chip VCO/DCO;Built-in phase-locked loop;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input | |
| Number of Outputs | 10 |
개요
The any-frequency, any-output Si5341/40 clock generators combine a wide-band PLL with proprietary MultiSynth fractional synthesizer technology to offer a versatile and high performance clock generator platform. This highly flexible architecture is capable of synthesizing a wide range of integer and non-integer related frequencies up to 1 GHz on 10 differential clock outputs while delivering sub-100 fs rms phase jitter performance with 0 ppm error. Each of the clock outputs can be assigned its own format and output voltage enabling the Si5341/40 to replace multiple clock ICs and oscillators with a single device making it a true "clock tree on a chip." The Si5341/40 can be quickly and easily configured using ClockBuilderPro software. Custom part numbers are automatically assigned using a ClockBuilder Pro for fast, free, and easy factory pre-programming or the Si5341/40 can be programmed via I²C and SPI serial interfaces.
주요 특징
- Generates any combination of output frequencies from any input frequency
- Ultra-low jitter of 90 fs rms
- Input frequency range:
- External crystal: 25 to 54 MHz
- Differential clock: 10 to 750 MHz
- LVCMOS clock: 10 to 250 MHz
- Output frequency range:
- Differential: 100 Hz to 1028 MHz
- LVCMOS: 100 Hz to 250 MHz
- Highly configurable outputs compatible with LVDS, LVPECL, LVCMOS, CML, and HCSL with programmable signal amplitude
- Locks to gapped clock inputs
- Optional zero delay mode
- Glitchless on the fly output frequency changes
- DCO mode: as low as 0.001 ppb steps
- Core voltage
- VDD: 1.8 ±5%
- VDDA: 3.3 ±5%
- Independent output clock supply pins
- 3.3 V, 2.5 V, or 1.8 V
- Serial interface: I²C or SPI
- In-circuit programmable with non-volatile OTP memory
- ClockBuilder Pro software simplifies device configuration
- Temperature range: -40 to +85 ℃
- Pb-free, RoHS-6 compliant
응용 분야
- Clock tree generation replacing XOs, buffers, signal format translators
- Any-frequency clock translation
- Clocking for FPGAs, processors, memory
- Ethernet switches/routers
- OTN framers/mappers/processors
- Test equipment and instrumentation
- Broadcast video
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 19.1211 | $ 19.12 |
| 200+ | $ 7.3995 | $ 1479.90 |
| 500+ | $ 7.1404 | $ 3570.20 |
| 1,000+ | $ 7.0108 | $ 7010.80 |
표준 패키지1000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| 제조업체 | SKYWORKS | |
| 포장 | QFN-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 350MHz | |
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Interface | I2C | |
| Features | On-chip VCO/DCO;Built-in phase-locked loop;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input | |
| Number of Outputs | 10 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| 제조업체 | SKYWORKS | |
| 포장 | QFN-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 350MHz |
| 타입 | 설명 | |
|---|---|---|
| Voltage - Supply | 1.71V~1.89V;3.14V~3.47V | |
| Interface | I2C | |
| Features | On-chip VCO/DCO;Built-in phase-locked loop;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input | |
| Number of Outputs | 10 |
개요
The any-frequency, any-output Si5341/40 clock generators combine a wide-band PLL with proprietary MultiSynth fractional synthesizer technology to offer a versatile and high performance clock generator platform. This highly flexible architecture is capable of synthesizing a wide range of integer and non-integer related frequencies up to 1 GHz on 10 differential clock outputs while delivering sub-100 fs rms phase jitter performance with 0 ppm error. Each of the clock outputs can be assigned its own format and output voltage enabling the Si5341/40 to replace multiple clock ICs and oscillators with a single device making it a true "clock tree on a chip." The Si5341/40 can be quickly and easily configured using ClockBuilderPro software. Custom part numbers are automatically assigned using a ClockBuilder Pro for fast, free, and easy factory pre-programming or the Si5341/40 can be programmed via I²C and SPI serial interfaces.
주요 특징
- Generates any combination of output frequencies from any input frequency
- Ultra-low jitter of 90 fs rms
- Input frequency range:
- External crystal: 25 to 54 MHz
- Differential clock: 10 to 750 MHz
- LVCMOS clock: 10 to 250 MHz
- Output frequency range:
- Differential: 100 Hz to 1028 MHz
- LVCMOS: 100 Hz to 250 MHz
- Highly configurable outputs compatible with LVDS, LVPECL, LVCMOS, CML, and HCSL with programmable signal amplitude
- Locks to gapped clock inputs
- Optional zero delay mode
- Glitchless on the fly output frequency changes
- DCO mode: as low as 0.001 ppb steps
- Core voltage
- VDD: 1.8 ±5%
- VDDA: 3.3 ±5%
- Independent output clock supply pins
- 3.3 V, 2.5 V, or 1.8 V
- Serial interface: I²C or SPI
- In-circuit programmable with non-volatile OTP memory
- ClockBuilder Pro software simplifies device configuration
- Temperature range: -40 to +85 ℃
- Pb-free, RoHS-6 compliant
응용 분야
- Clock tree generation replacing XOs, buffers, signal format translators
- Any-frequency clock translation
- Clocking for FPGAs, processors, memory
- Ethernet switches/routers
- OTN framers/mappers/processors
- Test equipment and instrumentation
- Broadcast video
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

