LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
SKYWORKS SI5391B-A13206-GMR product image
Imágenes ilustrativas

SKYWORKS SI5391B-A13206-GMR

Fabricante
N.º de pieza fab.
SI5391B-A13206-GMR
Nº LCSC
C3607823
Emb.
QFN-64(9x9)
Número de Cliente
Atrib. clave
QFN-64(9x9) Clock Generators, PLLs, Frequency Synthesizers
Hoja de DatosSKYWORKS SI5391B-A13206-GMR
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
FabricanteSKYWORKS
Emb.QFN-64(9x9)
Operating Temperature-40℃~+85℃
Output Frequency(Max)-
Voltage - Supply1.71V~1.89V;3.14V~3.47V
FeaturesBuilt-in phase-locked loop;On-chip VCO/DCO;Built-in clock monitoring and loss-of-lock detection

Descripción

Traducción por IA

The any-frequency, any-output Si5391 clock generators combine a wide-band PLL with proprietary MultiSynth™ fractional synthesizer technology to offer a versatile and high performance clock generator platform. This highly flexible architecture is capable of synthesizing a wide range of integer and non-integer related frequencies up to 1 GHz on 12 differential clock outputs while delivering sub-100 fs rms phase jitter performance optimized for 100G/200G/400G applications. Each of the clock outputs can be assigned its own format and output voltage enabling the Si5391 to replace multiple clock ICs and oscillators with a single device making it a true "clock tree on a chip." The Si5391 can be quickly and easily configured using ClockBuilderPro software. Custom part numbers are automatically assigned using ClockBuilder™ Pro for fast, free, and easy factory pre-programming or the Si5391 can be programmed via I2C and SPI serial interfaces.

Características

Traducción por IA
  • Generates any combination of output frequencies from any input frequency
  • Ultra-low phase jitter performance
    • 69fs RMS (Precision Calibration)
    • 75fs RMS (integer mode)
    • 115fs RMS (fractional mode)
  • Input frequency range:
    • External crystal: 25 to 54 MHz
    • Differential clock: 10 to 750 MHz
    • LVCMOS clock: 10 to 250 MHz
  • Output frequency range:
    • Differential: 100 Hz to 1028 MHz
    • LVCMOS: 100 Hz to 250 MHz
  • Highly configurable outputs compatible with LVDS, LVPECL, LVCMOS, CML, and HCSL with programmable signal amplitude
  • Optional zero delay mode
  • Glitchless on the fly output frequency changes
  • DCO mode: as low as 0.001 ppb steps
  • Core voltage
    • VDD: 1.8 ±5%
    • VDDA: 3.3 ±5%
  • Independent output clock supply pins: 3.3 V, 2.5 V, or 1.8 V
  • Serial interface: I2C or SPI
  • In-circuit programmable with non-volatile OTP memory
  • ClockBuilder Pro software simplifies device configuration
  • Temperature range: -40 to +85 °C
  • Pb-free, RoHS-6 compliant

Aplicaciones

Traducción por IA
  • 100/200/400G switches
  • 56G/112G PAM4 SerDes reference clocks
  • Clock tree generation replacing XOs, buffers, signal format translators
  • Clocking for FPGAs, processors, memory
  • Ethernet switches/routers
  • OTN framers/mappers/processors