Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Fabricant | SMC | |
| Condit. | MBF | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Voltage - Forward(Vf@If) | 1.1V@800mA | |
| Current - Rectified | 500mA | |
| Voltage - DC Reverse(Vr) | 200V |
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Fabricant | SMC | |
| Condit. | MBF | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Voltage - Forward(Vf@If) | 1.1V@800mA | |
| Current - Rectified | 500mA | |
| Voltage - DC Reverse(Vr) | 200V |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Glass passivated chip construction
- Low forward voltage drop
- High current capability
- High surge current capability
- Designed for SMT applications
- Plastic material, UL flammability rating 94V-0
- Pb-free device
- "-HF" suffix denotes halogen-free device
- All SMC parts traceable to wafer lot
- Additional testing available upon request
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Fabricant | SMC | |
| Condit. | MBF | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Voltage - Forward(Vf@If) | 1.1V@800mA | |
| Current - Rectified | 500mA | |
| Voltage - DC Reverse(Vr) | 200V |
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Fabricant | SMC | |
| Condit. | MBF | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Voltage - Forward(Vf@If) | 1.1V@800mA | |
| Current - Rectified | 500mA | |
| Voltage - DC Reverse(Vr) | 200V |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Glass passivated chip construction
- Low forward voltage drop
- High current capability
- High surge current capability
- Designed for SMT applications
- Plastic material, UL flammability rating 94V-0
- Pb-free device
- "-HF" suffix denotes halogen-free device
- All SMC parts traceable to wafer lot
- Additional testing available upon request
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Détails |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

