DIOTEC B80FD
| Fabricant | |
| Réf. Fab. | B80FD |
| Réf. LCSC | C3590843 |
| Condit. | DFM |
| Numéro Client | |
| Caract. clés | 44A 1.3V@1A 1A 160V DFM Bridge Rectifiers RoHS |
| Fiche Technique | DIOTEC B80FD |
| Pièces alternatives | 5 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Fabricant | DIOTEC | |
| Condit. | DFM | |
| Non-Repetitive Peak Forward Surge Current | 44A | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@160V | |
| Voltage - Forward(Vf@If) | 1.3V@1A | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 160V |
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Fabricant | DIOTEC | |
| Condit. | DFM | |
| Non-Repetitive Peak Forward Surge Current | 44A | |
| Operating Junction Temperature Range | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@160V | |
| Voltage - Forward(Vf@If) | 1.3V@1A | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 160V |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Some products have a special grade "AECQ101 compliant" or "AEC-Q101 qualified", suitable for applications up to ASIL B level, not applicable for ASIL C or D level applications.
- All products are designed for standard applications, i.e., commercial/industrial grade, with ordinary reliability levels.
- Customers using products in applications with special quality or reliability requirements must independently confirm product suitability and assume associated risks.
- If products are used in special applications that may directly affect human life or health, prior confirmation of appropriate use must be obtained from the Board of Directors of Diotec Semiconductor.
- Although Diotec continuously improves product quality and reliability, customers must still incorporate adequate safety measures in their designs.
- Document information is subject to change without notice; please contact Diotec for the latest information before using products.
- Document information is intended solely for customers ordering products and must not be used for any other purpose.
- If products fall within the category of strategic products controlled by the German Federal Office of Economics and Export Control, export requires an export license from the German Federal Ministry of Economics and Technology.
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Fabricant | DIOTEC | |
| Condit. | DFM | |
| Non-Repetitive Peak Forward Surge Current | 44A | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@160V | |
| Voltage - Forward(Vf@If) | 1.3V@1A | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 160V |
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Fabricant | DIOTEC | |
| Condit. | DFM | |
| Non-Repetitive Peak Forward Surge Current | 44A | |
| Operating Junction Temperature Range | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@160V | |
| Voltage - Forward(Vf@If) | 1.3V@1A | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 160V |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Some products have a special grade "AECQ101 compliant" or "AEC-Q101 qualified", suitable for applications up to ASIL B level, not applicable for ASIL C or D level applications.
- All products are designed for standard applications, i.e., commercial/industrial grade, with ordinary reliability levels.
- Customers using products in applications with special quality or reliability requirements must independently confirm product suitability and assume associated risks.
- If products are used in special applications that may directly affect human life or health, prior confirmation of appropriate use must be obtained from the Board of Directors of Diotec Semiconductor.
- Although Diotec continuously improves product quality and reliability, customers must still incorporate adequate safety measures in their designs.
- Document information is subject to change without notice; please contact Diotec for the latest information before using products.
- Document information is intended solely for customers ordering products and must not be used for any other purpose.
- If products fall within the category of strategic products controlled by the German Federal Office of Economics and Export Control, export requires an export license from the German Federal Ministry of Economics and Technology.
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Détails |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

