DIOTEC KBPC802
| Fabricant | |
| Réf. Fab. | KBPC802 |
| Réf. LCSC | C3590525 |
| Condit. | KBPC-8 |
| Numéro Client | |
| Caract. clés | 150A 1.2V@4A 5A 200V KBPC-8 Bridge Rectifiers RoHS |
| Fiche Technique | DIOTEC KBPC802 |
| Pièces alternatives | 5 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Fabricant | DIOTEC | |
| Condit. | KBPC-8 | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Voltage - Forward(Vf@If) | 1.2V@4A | |
| Current - Rectified | 5A | |
| Voltage - DC Reverse(Vr) | 200V |
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Fabricant | DIOTEC | |
| Condit. | KBPC-8 | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Voltage - Forward(Vf@If) | 1.2V@4A | |
| Current - Rectified | 5A | |
| Voltage - DC Reverse(Vr) | 200V |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- All products are designed for standard applications, i.e., so-called commercial/industrial grade, requiring a common level of reliability.
- Some products carry a special grade of "AECQ101 compliant" or "AEC-Q101 qualified", suitable for applications up to ASIL B, and not applicable for ASIL C or D.
- Customers using products in applications requiring special quality or reliability levels are obligated to verify the suitability of the product use and do so at their own risk.
- If products are used in applications that may directly affect human life or health, prior contact with the Board of Directors of Diotec Semiconductor is required to confirm suitability of use.
- Although Diotec continuously improves product quality and reliability, customers must implement adequate safety measures in their designs.
- All information is subject to change without notice; contact Diotec for the latest information before using any product.
- Information is intended solely for customers ordering products and must not be used for any other purpose.
- If products are classified as strategic goods subject to control by the German Federal Office of Economics and Export Control (BAFA), export requires an export license from the German Federal Ministry of Economics and Technology.
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Fabricant | DIOTEC | |
| Condit. | KBPC-8 | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Voltage - Forward(Vf@If) | 1.2V@4A | |
| Current - Rectified | 5A | |
| Voltage - DC Reverse(Vr) | 200V |
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Fabricant | DIOTEC | |
| Condit. | KBPC-8 | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Voltage - Forward(Vf@If) | 1.2V@4A | |
| Current - Rectified | 5A | |
| Voltage - DC Reverse(Vr) | 200V |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- All products are designed for standard applications, i.e., so-called commercial/industrial grade, requiring a common level of reliability.
- Some products carry a special grade of "AECQ101 compliant" or "AEC-Q101 qualified", suitable for applications up to ASIL B, and not applicable for ASIL C or D.
- Customers using products in applications requiring special quality or reliability levels are obligated to verify the suitability of the product use and do so at their own risk.
- If products are used in applications that may directly affect human life or health, prior contact with the Board of Directors of Diotec Semiconductor is required to confirm suitability of use.
- Although Diotec continuously improves product quality and reliability, customers must implement adequate safety measures in their designs.
- All information is subject to change without notice; contact Diotec for the latest information before using any product.
- Information is intended solely for customers ordering products and must not be used for any other purpose.
- If products are classified as strategic goods subject to control by the German Federal Office of Economics and Export Control (BAFA), export requires an export license from the German Federal Ministry of Economics and Technology.
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Détails |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

