DIOTEC KBPC3506I
| Fabricant | |
| Réf. Fab. | KBPC3506I |
| Réf. LCSC | C3589968 |
| Condit. | SIP-4 |
| Numéro Client | |
| Caract. clés | 400A 1.1V@17.5A 35A 600V SIP-4 Bridge Rectifiers RoHS |
| Fiche Technique | DIOTEC KBPC3506I |
| Pièces alternatives | 5 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Fabricant | DIOTEC | |
| Condit. | SIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@17.5A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Fabricant | DIOTEC | |
| Condit. | SIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Operating Junction Temperature Range | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@17.5A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 600V |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- All products are designed for standard applications, i.e. so-called commercial/industrial grade, requiring a common level of reliability.
- Some products carry a special grade of "AECQ101 compliant" or "AEC-Q101 qualified", suitable for applications up to ASIL B, but not for ASIL C or D.
- Customers using these products in applications requiring special quality or reliability grades are obligated to verify the suitability of use and do so at their own risk.
- If products are intended for special applications that may directly affect human life or health, users must contact the board of Diotec Semiconductor in advance to confirm suitability of use.
- Although Diotec continuously improves product quality and reliability, customers must still implement adequate safety measures in their designs.
- All information is subject to change without notice; please contact Diotec for the latest information before use.
- All information is intended solely for use by buyers when ordering products and must not be used for any other purpose.
- If products fall within the category of strategic goods controlled by the German Federal Office of Economics and Export Control, an export license from the German Federal Ministry of Economics and Technology is required for export.
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Fabricant | DIOTEC | |
| Condit. | SIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@17.5A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Fabricant | DIOTEC | |
| Condit. | SIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Operating Junction Temperature Range | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@17.5A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 600V |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- All products are designed for standard applications, i.e. so-called commercial/industrial grade, requiring a common level of reliability.
- Some products carry a special grade of "AECQ101 compliant" or "AEC-Q101 qualified", suitable for applications up to ASIL B, but not for ASIL C or D.
- Customers using these products in applications requiring special quality or reliability grades are obligated to verify the suitability of use and do so at their own risk.
- If products are intended for special applications that may directly affect human life or health, users must contact the board of Diotec Semiconductor in advance to confirm suitability of use.
- Although Diotec continuously improves product quality and reliability, customers must still implement adequate safety measures in their designs.
- All information is subject to change without notice; please contact Diotec for the latest information before use.
- All information is intended solely for use by buyers when ordering products and must not be used for any other purpose.
- If products fall within the category of strategic goods controlled by the German Federal Office of Economics and Export Control, an export license from the German Federal Ministry of Economics and Technology is required for export.
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Détails |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

