TI SN74HC74D
| Fabricante | |
| Cód. da peça | SN74HC74D |
| Nº LCSC | C347585 |
| Emb. | SOIC-14 |
| Número do Cliente | |
| Atrib. princ. | Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset |
| Folha de Dados | TI SN74HC74D |
| Conformidade RoHS | 2 documentos disponíveis |
| Peças alternativas | 5 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Fabricante | TI | |
| Emb. | SOIC-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 17ns | |
| Quiescent Current | 4uA | |
| Hold Time | 0ns | |
| Propagation Delay | 15ns@6V,50pF | |
| Trigger Type | Rising Edge |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Fabricante | TI | |
| Emb. | SOIC-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous |
| Tipo | Descrição | |
|---|---|---|
| Number of Elements | 2 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 17ns | |
| Quiescent Current | 4uA | |
| Hold Time | 0ns | |
| Propagation Delay | 15ns@6V,50pF | |
| Trigger Type | Rising Edge |
Descrição
The SNx4HC74 devices contain two independent Dtype positive-edge-triggered flip-flops. A low level at the preset (PRE) or clear (CLR) inputs sets or resets the outputs, regardless of the levels of the other inputs. When PRE and CLR are inactive (high), data at the data (D) input meeting the setup time requirements are transferred to the outputs on the positive-going edge of the clock (CLK) pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of CLK. Following the holdtime interval, data at the D input can be changed without affecting the levels at the outputs.
Recursos
- Wide Operating Voltage Range: 2 V to 6 V
- Outputs Can Drive Up To 10 LSTTL Loads
- Low Power Consumption, 40 μA Maximum ICC
- Typical tpd = 15 ns
- ±4 - mA Output Drive at 5 V
- Very Low Input Current of 1 μA
Aplicações
- Ultrasound System
- Fans
- Lab Instrumentation
- Vacuum Cleaners
- Video Communications System IP Phone: Wired
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Fabricante | TI | |
| Emb. | SOIC-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 17ns | |
| Quiescent Current | 4uA | |
| Hold Time | 0ns | |
| Propagation Delay | 15ns@6V,50pF | |
| Trigger Type | Rising Edge |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Fabricante | TI | |
| Emb. | SOIC-14 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous |
| Tipo | Descrição | |
|---|---|---|
| Number of Elements | 2 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 17ns | |
| Quiescent Current | 4uA | |
| Hold Time | 0ns | |
| Propagation Delay | 15ns@6V,50pF | |
| Trigger Type | Rising Edge |
Descrição
The SNx4HC74 devices contain two independent Dtype positive-edge-triggered flip-flops. A low level at the preset (PRE) or clear (CLR) inputs sets or resets the outputs, regardless of the levels of the other inputs. When PRE and CLR are inactive (high), data at the data (D) input meeting the setup time requirements are transferred to the outputs on the positive-going edge of the clock (CLK) pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of CLK. Following the holdtime interval, data at the D input can be changed without affecting the levels at the outputs.
Recursos
- Wide Operating Voltage Range: 2 V to 6 V
- Outputs Can Drive Up To 10 LSTTL Loads
- Low Power Consumption, 40 μA Maximum ICC
- Typical tpd = 15 ns
- ±4 - mA Output Drive at 5 V
- Very Low Input Current of 1 μA
Aplicações
- Ultrasound System
- Fans
- Lab Instrumentation
- Vacuum Cleaners
- Video Communications System IP Phone: Wired
C347585 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



