CUI DS02-254-1L-05BE
| Hersteller | |
| Herst.-Teilenr. | DS02-254-1L-05BE |
| LCSC-Nr. | C3312214 |
| Verp. | Through Hole,P=2.54mm |
| Kundennummer | |
| Hauptmerkm. | 5 25mA SPST 2,000 cycles Slide, Rocked Through Hole,P=2.54mm DIP Switches RoHS |
| Datenblatt | CUI DS02-254-1L-05BE |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/DIP Switches | |
| Hersteller | CUI | |
| Verp. | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 5 | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm | |
| Termination Style | PC Pin |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/DIP Switches | |
| Hersteller | CUI | |
| Verp. | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 5 | |
| Current Rating | 25mA |
| Typ | Beschreibung | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm | |
| Termination Style | PC Pin |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.85 | $ 0.85 |
| 200+ | $ 0.3286 | $ 65.72 |
| 500+ | $ 0.3178 | $ 158.90 |
| 1,000+ | $ 0.3116 | $ 311.60 |
Standardgehäuse33/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/DIP Switches | |
| Hersteller | CUI | |
| Verp. | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 5 | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm | |
| Termination Style | PC Pin |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/DIP Switches | |
| Hersteller | CUI | |
| Verp. | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 5 | |
| Current Rating | 25mA |
| Typ | Beschreibung | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -40℃~+85℃ | |
| Lead Pitch | 2.54mm | |
| Termination Style | PC Pin |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Typ | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| NDS-05V | Diptronics | Through Hole,P=2.54mm | 3 | $ 0.5924 | ||
| BSE05GR | BIWIN | Through Hole,P=2.54mm | 45 | $ 0.7933 | ||
| 2.54-5P CJPB-H | SHOU HAN | Through Hole,P=2.54mm | 121 | $0.4177 $0.454 | ||
| HX 2.54-5P CJPB-L | hanxia | Through Hole,P=2.54mm | 105 | $0.1864 $0.3727 | ||
| 2.54-5P CJPB-L | SHOU HAN | Through Hole,P=2.54mm | 57 | $0.3733 $0.4057 | ||
| KR05ET | CIT Relay and Switch | Through Hole,P=2.54mm | 0 | $ 0.8376 | ||
| KP05ET | CIT Relay and Switch | Through Hole,P=2.54mm | 0 | $ 0.8068 | ||
| KT05ETH | CIT Relay and Switch | Through Hole,P=2.54mm | 0 | $ 0.9348 | ||
| KP05E | CIT Relay and Switch | Through Hole,P=2.54mm | 0 | $ 0.7729 | ||
| KR05E | CIT Relay and Switch | Through Hole,P=2.54mm | 0 | $ 0.6325 | ||
| KG05E | CIT Relay and Switch | Through Hole,P=2.54mm | 0 | $ 0.4151 | ||
| DS03-254-05BE | CUI | Through Hole,P=2.54mm | 0 | $ 0.6803 | ||
| DS01-254-S-05BE | CUI | Through Hole,P=2.54mm | 0 | $ 0.5662 | ||
| DS01C-254-S-05BE | CUI | Through Hole,P=2.54mm | 0 | $ 0.4184 | ||
| DS01C-254-L-05BE | CUI | Through Hole,P=2.54mm | 0 | $ 0.3981 | ||
| DS02C-254-1L-05BE | CUI | Through Hole,P=2.54mm | 0 | $ 0.4705 | ||
| DS04-254-1L-05BK | CUI | Through Hole,P=2.54mm | 0 | $ 0.4099 | ||
| DS01-254-L-05BE | CUI | Through Hole,P=2.54mm | 0 | $ 0.5662 | ||
| DS04-254-1S-05BK | CUI | Through Hole,P=2.54mm | 0 | $ 0.5075 | ||
| KAS2105E | E-Switch | Through Hole,P=2.54mm | 0 | $ 1.0551 |

