Amphenol MLV-015A-E1BS-N
| Hersteller | |
| Herst.-Teilenr. | MLV-015A-E1BS-N |
| LCSC-Nr. | C3263505 |
| Verp. | SIP-4 |
| Kundennummer | |
| Hauptmerkm. | 1.0342bar SIP-4 Pressure Sensors, Transducers RoHS |
| Datenblatt | Amphenol MLV-015A-E1BS-N |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | Amphenol | |
| Verp. | SIP-4 | |
| Absolute Accuracy | - | |
| Pressure range | 1.0342bar | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 12V | |
| Operating Temperature | -25℃~+85℃ | |
| Response time | 500us | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | Amphenol | |
| Verp. | SIP-4 | |
| Absolute Accuracy | - | |
| Pressure range | 1.0342bar | |
| Relative Accuracy | - | |
| Standby Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Features | On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 12V | |
| Operating Temperature | -25℃~+85℃ | |
| Response time | 500us | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Beschreibung
The MLV Series compensated sensors are based on All Sensors' CoBeam™ technology. The device provides high output signals at low supply voltages while maintaining output levels comparable to traditional equivalent compensated millivolt sensors operating at higher voltages. This lower supply voltage improves warm-up drift, while the CoBeam™ technology itself reduces package stress sensitivity, thereby enhancing overall long-term stability. The technology also significantly improves positional sensitivity compared to conventional single-chip devices. These calibrated and compensated sensors deliver accurate and stable output over a wide temperature range. The series is suitable for non-corrosive, non-ionic working fluids such as air, dry gases, and similar media. An optional Parylene protective coating is available to protect the sensor from moisture and harsh media. The output is ratiometric to the supply voltage, with a designed operating voltage of 5.0 VDC.
Merkmale
- Pressure ranges: 1 to 30 inches H₂O and 5 to 150 psi
- 5V supply voltage
- High output
- Low power consumption
- Excellent position sensitivity
- Low warm-up drift
- Enhanced front-to-back linearity
- Optional Parylene protective coating
Anwendungen
- Medical Respiration
- Environmental Control
- HVAC
- Industrial Control
- Portable/Handheld Devices
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 48.8274 | $ 48.83 |
| 200+ | $ 18.8968 | $ 3779.36 |
| 500+ | $ 18.2318 | $ 9115.90 |
| 1,000+ | $ 17.9047 | $ 17904.70 |
Standardgehäuse10/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | Amphenol | |
| Verp. | SIP-4 | |
| Absolute Accuracy | - | |
| Pressure range | 1.0342bar | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 12V | |
| Operating Temperature | -25℃~+85℃ | |
| Response time | 500us | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | Amphenol | |
| Verp. | SIP-4 | |
| Absolute Accuracy | - | |
| Pressure range | 1.0342bar | |
| Relative Accuracy | - | |
| Standby Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Features | On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 12V | |
| Operating Temperature | -25℃~+85℃ | |
| Response time | 500us | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Beschreibung
The MLV Series compensated sensors are based on All Sensors' CoBeam™ technology. The device provides high output signals at low supply voltages while maintaining output levels comparable to traditional equivalent compensated millivolt sensors operating at higher voltages. This lower supply voltage improves warm-up drift, while the CoBeam™ technology itself reduces package stress sensitivity, thereby enhancing overall long-term stability. The technology also significantly improves positional sensitivity compared to conventional single-chip devices. These calibrated and compensated sensors deliver accurate and stable output over a wide temperature range. The series is suitable for non-corrosive, non-ionic working fluids such as air, dry gases, and similar media. An optional Parylene protective coating is available to protect the sensor from moisture and harsh media. The output is ratiometric to the supply voltage, with a designed operating voltage of 5.0 VDC.
Merkmale
- Pressure ranges: 1 to 30 inches H₂O and 5 to 150 psi
- 5V supply voltage
- High output
- Low power consumption
- Excellent position sensitivity
- Low warm-up drift
- Enhanced front-to-back linearity
- Optional Parylene protective coating
Anwendungen
- Medical Respiration
- Environmental Control
- HVAC
- Industrial Control
- Portable/Handheld Devices
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Typ | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

