LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

BOURNS ISOM5-420-R-L2

Fabricante
N.º de pieza fab.
ISOM5-420-R-L2
Nº LCSC
C3261074
Emb.
-
Número de Cliente
Atrib. clave
1.1kV 5kA Mixed Technology RoHS
Hoja de DatosBOURNS ISOM5-420-R-L2
Cumplimiento RoHS1 documentos disponibles
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaCircuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology
FabricanteBOURNS
Emb.-
Clamping Voltage1.1kV
Peak Pulse Current (Ipp)5kA
Energy336J
Capacitance40pF@20kHz
Varistor Voltage-
Voltage Rating420V;560V

Descripción

Traducción por IA

Combines the breakthrough surge performance of EdgMOV™ protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative IsoMOV™ Series Hybrid Protection Component. By combining the best features of both MOV and GDT technologies into a single component, the IsoMOV™ Series achieves high performance as a long life protector with lower capacitance, very low leakage and superb energy handling density. The IsoMOV™ Series is ideally suited for AC and DC power applications where premium performance and/or space savings are required.

Características

Traducción por IA
  • High energy handling density
  • Hybrid (MOV and GDT) design
  • Extended temperature range
  • Ring-wave tolerant
  • Low capacitance
  • UL recognized
  • RoHS compliant

Aplicaciones

Traducción por IA
  • AC Line Protection
  • White goods
  • Fire alarm systems
  • High value consumer goods
  • LED lighting
  • UL1449 SPD
  • Industrial equipment