LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Honeywell NBPLLNS160MGUNV product image
실제 제품과 다를 수 있음

Honeywell NBPLLNS160MGUNV

제조업체
제조사 품번
NBPLLNS160MGUNV
LCSC 번호
C3258879
포장
SMD-6P
고객 번호
주요 제원
16Kpa SMD-6P Pressure Sensors, Transducers RoHS
데이터시트Honeywell NBPLLNS160MGUNV
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 13.8822$ 13.88
200+$ 5.3727$ 1074.54
500+$ 5.1844$ 2592.20
1,000+$ 5.0903$ 5090.30
표준 패키지50/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Sensors, Transducers/Pressure Sensors, Transducers
제조업체Honeywell
포장SMD-6P
Pressure range16Kpa
Features-
Voltage - Supply1.8V~12V
Operating Temperature-40℃~+125℃
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

Honeywell Basic Board Mount Pressure Sensors, including the TBP series and NBP series, are designed for food-grade and non-food-grade potential medical and industrial applications. These unamplified piezoresistive silicon pressure sensors provide a ratiometric output; the TBP series is temperature compensated, while the NBP series is uncompensated. The TBP series is temperature compensated and unamplified — the compensation reduces the need for periodic system-level temperature calibration, making the sensors easier to integrate into systems, reducing part-to-part variation, and offering multiple pressure signal resolutions, with a compensation temperature range of 0°C to 85°C [-32°F to 185°F]. The NBP series is uncompensated and unamplified, making it typically the ideal choice for customers who wish to perform their own compensation, calibration, and amplification to take full advantage of the maximum resolution of the raw sensor output and utilize any algorithm required by the application; it also offers multiple pressure signal resolutions. These products are available in a variety of package styles and mounting options to facilitate integration into OEM applications. They are suitable for non-corrosive, non-ionic gases such as air and other dry gases, and when the gel coat option is selected, also for non-corrosive, non-ionic liquids. All products are designed and manufactured to ISO 9001 standards and are NSF certified. Specific configurations carry food-grade certification. Contact the factory for food-grade options.

주요 특징

AI 번역
  • Compact package size down to 7mm × 7mm [0.276 in × 0.276 in]
  • Operating temperature range: -40°C to 125°C [-40°F to 257°F]
  • Reflow mount per J-STD-020E, MSL Level 2; rapid stabilization after reflow soldering, allowing immediate post-mount calibration
  • Media compatibility options: non-gel-coated media channel — inlet port limited to non-corrosive, non-ionic media such as dry air and gases; must not be exposed to condensing environments; gases limited to media compatible with high-temperature polyamide, silicone, alumina ceramic, silicon, gold, and glass
  • Silicone gel-coated media channel — same materials used in wet media channel, with silicone-based gel coating for condensation protection, suitable for applications where condensation may occur
  • For specific configurations, sensor materials have been tested and certified to the following food safety standards (applicable to specific configurations only): NSF-169, BPA-free, LFGB

응용 분야

AI 번역
  • Medical: blood pressure monitoring, hospital beds, oxygen concentrators, wound therapy
  • Industrial: air movement control, environmental control, HVAC transmitters, industrial control, leak detection, pneumatic control, food and beverage