LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Amphenol NPC-1210-005G-1-N product image
실제 제품과 다를 수 있음

Amphenol NPC-1210-005G-1-N

제조업체
제조사 품번
NPC-1210-005G-1-N
LCSC 번호
C3251298
포장
DIP-8
고객 번호
주요 제원
34.47Kpa DIP-8 Pressure Sensors, Transducers RoHS
데이터시트Amphenol NPC-1210-005G-1-N
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 44.6907$ 44.69
200+$ 17.2952$ 3459.04
500+$ 16.6873$ 8343.65
1,000+$ 16.388$ 16388.00
표준 패키지10/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Sensors, Transducers/Pressure Sensors, Transducers
제조업체Amphenol
포장DIP-8
Pressure range34.47Kpa
FeaturesOn-chip temperature compensation
Voltage - Supply-
Operating Temperature-40℃~+125℃
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The NPC- 1210 series of solid- state pressure sensors are designed to provide a cost effective solution for applications that require calibrated performance over a wide temperature range. Packaged in a dual- in- line configuration, the NPC- 1210 Series is intended for printed circuit board mounting. Optional pressure port and lead configurations provide superior flexibility in low profile applications where pressure connection orientation is critical. The NPC- 1210 series is based on NovaSensor's advanced SenStable piezoresistive sensing technology. Silicon micromachining techniques are used to ion implant piezoresistive strain gages into a Wheatstone bridge configuration. The NPC- 1210 Series offers the added advantage of superior temperature performance over the temperature compensated range of 0°C to 60°C (32°F to 140°F). A gain set resistor is included to normalize the FSO for field interchangeability.

주요 특징

AI 번역
  • High sensitivity
  • High accuracy
  • Interchangeable
  • Temperature compensated 0°C to 60°C (32°F to 140°F)
  • PCB mountable package
  • DIP package
  • Solid-state reliability
  • Individual device traceability

응용 분야

AI 번역
  • Industrial automation
  • Air flow monitors
  • Process control
  • Medical equipment
  • Underground cable leak detection
  • Ventilation
  • Respirator monitoring