LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

TI ULQ2003ATDRAS

Fabricante
N.º de pieza fab.
ULQ2003ATDRAS
Nº LCSC
C3234675
Emb.
SOIC-16
Número de Cliente
Atrib. clave
3.85V~50V 7 SOIC-16 Bipolar Transistor Arrays
Hoja de DatosTI ULQ2003ATDRAS
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays
FabricanteTI
Emb.SOIC-16
FeaturesReverse current blocking
Voltage - Supply3.85V~50V
number of channels7
Operating Temperature-40℃~+105℃

Descripción

Traducción por IA

The ULQ200xA-Q1 devices are high-voltage highcurrent Darlington transistor arrays. Each consists of seven npn Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of a single Darlington pair is 500 mA. The Darlington pairs can be paralleled for higher current capability. The ULQ2003A-Q1 has a 2.7 - kΩ series base resistor for each Darlington pair, for operation directly with TTL or 5 - V CMOS devices. The ULQ2004A-Q1 has a 10.5 - kΩ series base resistor to allow operation directly from CMOS devices that use supply voltages of 6 V to 15 V. The required input current of the ULQ2004A-Q1 is below that of the ULQ2003A-Q1.

Características

Traducción por IA
  • Qualified for Automotive Applications
  • ESD Protection Exceeds 200 V Using Machine Model (C = 200 pF, R = 0)
  • 500 - mA - Rated Collector Current (Single Output)
  • High - Voltage Outputs: 50 V
  • Output Clamp Diodes
  • Inputs Compatible With Various Types of Logic
  • Relay - Driver Applications

Aplicaciones

Traducción por IA
  • Relay Drivers
  • Stepper and DC Brushed Motor Drivers
  • Lamp Drivers
  • Display Drivers (LED and Gas Discharge)
  • Line Drivers
  • Logic Buffers